- RS Stock No.:
- 373-3624
- Mfr. Part No.:
- UMG11NTR
- Manufacturer:
- ROHM
The image is for reference only, please refer to product details and specifications
200 In stock for delivery within 4 working days
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD7.30
(exc. GST)
TWD7.66
(inc. GST)
Units | Per unit | Per Pack* |
10 + | TWD7.30 | TWD73.00 |
*price indicative |
- RS Stock No.:
- 373-3624
- Mfr. Part No.:
- UMG11NTR
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Dual Resistor Dual Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Package Type | TUMT |
Mounting Type | Surface Mount |
Transistor Configuration | Common Emitter |
Pin Count | 5 |
Number of Elements per Chip | 2 |
Dimensions | 2 x 1.7 x 0.77mm |
Typical Resistor Ratio | 0.047 |
Typical Input Resistor | 2.2 kΩ |
Maximum Operating Temperature | +150 °C |