- RS Stock No.:
- 246-1722
- Mfr. Part No.:
- DTA144EKAT146
- Manufacturer:
- ROHM
The image is for reference only, please refer to product details and specifications
165 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD4.80
(exc. GST)
TWD5.04
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | TWD4.80 | TWD24.00 |
25 + | TWD4.60 | TWD23.00 |
*price indicative |
- RS Stock No.:
- 246-1722
- Mfr. Part No.:
- DTA144EKAT146
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Dual Resistor Digital PNP Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -100 mA |
Package Type | SMT |
Mounting Type | Surface Mount |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 47 kΩ |
Dimensions | 2.9 x 1.6 x 1.1mm |
Typical Resistor Ratio | 1 |
Minimum Operating Temperature | -55 °C |
Base-Emitter Resistor | 47kΩ |