- RS Stock No.:
- 165-8768
- Mfr. Part No.:
- BC56PA
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 165-8768
- Mfr. Part No.:
- BC56PA
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 1 A |
Maximum Collector Emitter Voltage | 80 V |
Package Type | SOT-1061 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.65 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 2.1 x 2.1 x 0.65mm |
Maximum Operating Temperature | +150 °C |