- RS Stock No.:
- 153-2814
- Mfr. Part No.:
- PDTA124EU,135
- Manufacturer:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (VAT excluded) Each (On a Reel of 10000)
TWD0.60
(exc. GST)
TWD0.63
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 10000 | TWD0.60 | TWD6,000.00 |
20000 + | TWD0.60 | TWD6,000.00 |
*price indicative |
- RS Stock No.:
- 153-2814
- Mfr. Part No.:
- PDTA124EU,135
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
Product Details
PNP resistor-equipped transistors, R1 = 22 kΩ, R2 = 22 kΩ, PNP Resistor-Equipped Transistor (RET) family in Surface-Mounted Device (SMD) plastic packages.
100 mA output current capability
Built-in bias resistors
Simplified circuit design
Reduces component count
Reduces pick and place costs
AEC-Q101 qualified
Digital applications in automotive and industrial segments
Control of IC inputs
Cost-saving alternative for BC847/857 series in digital applications
Switching loads
Built-in bias resistors
Simplified circuit design
Reduces component count
Reduces pick and place costs
AEC-Q101 qualified
Digital applications in automotive and industrial segments
Control of IC inputs
Cost-saving alternative for BC847/857 series in digital applications
Switching loads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -100 mA |
Maximum Collector Emitter Voltage | -50 V |
Package Type | SOT-323 (SC-70) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | -10 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Input Resistor | 22 kΩ |
Typical Resistor Ratio | 1 |
Dimensions | 2.2 x 1.35 x 1mm |
Base-Emitter Resistor | 22kΩ |
Maximum Operating Temperature | +150 °C |