- RS Stock No.:
- 544-872P
- Mfr. Part No.:
- 2SB1274R
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 544-872P
- Mfr. Part No.:
- 2SB1274R
- Manufacturer:
- Sanyo
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bipolar Transistors, Sanyo
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | 60 V |
Package Type | TO-220ML |
Mounting Type | Through Hole |
Maximum Power Dissipation | 2 W |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 6.1 x 10.2 x 4.5mm |