- RS Stock No.:
- 201-2851
- Mfr. Part No.:
- EA-PSB 9750-20 3U 1ph 220-240V
- Manufacturer:
- EA Elektro-Automatik
Discontinued product
- RS Stock No.:
- 201-2851
- Mfr. Part No.:
- EA-PSB 9750-20 3U 1ph 220-240V
- Manufacturer:
- EA Elektro-Automatik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The EA Elektro-Automatik 750V EA-PSB 9000 3U microprocessor controlled, bidirectional power supply incorporate a power supple and an electronic load with energy recovery. It has various protection circuits and intuitive TFT touch panel with display for values, status and notifications.
Energy recovery with high efficiency
Remote sensing with automatic detection
Integrated function generator
Remote sensing with automatic detection
Integrated function generator
Specifications
Attribute | Value |
---|---|
Series | EA-PSB 9000 |
Model Number | EA-PSB 9750 |
Number of Outputs | 1 |
Output Voltage | 750V |
Output Current | 20A |
Power Rating | 2.5kW |
Bench Power Supply Type | Programmable Bi-Directional |
Type | Digital |
Digital/Analogue | Digital |