- RS Stock No.:
- 209-3787
- Mfr. Part No.:
- F3BBC 25M-CPSS-DFH
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 209-3787
- Mfr. Part No.:
- F3BBC 25M-CPSS-DFH
- Manufacturer:
- SKF
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
SKF Oval flanged ball bearing units, 38.1mm ID, 178mm length - F2BC 108-CPSS-DFH
Oval flanged ball bearing units contain an insert bearing found in the housing that can be used and simply bolted to support the surface. This oval flanged bearing is made from stainless steel with a reinforced polypropylene housing. This oval flanged unit has an inside diameter of 38.1mm, a length of 178mm and a width of 67.9mm. SKFs dedicated Food Line Range bearings are made to be used in food and beverage applications as they are manufactured from food-safe materials with high sealing properties to protect the bearing from external factors.
Features and Benefits
Designed to be used in harsh and heavy-duty applications, therefore, they are corrosion resistant even when frequently washed down.
SKF Food Line range bearing units are lubricated for life with a food-safe grease, a relubrication-free solution.
Chemically resistant to contaminants and detergents therefore long-lasting in food and beverage applications.
Made from stainless steel and reinforced polypropylene and are designed with hygienic materials and features to meet food safety standards.
SKF Food Line range bearing units are lubricated for life with a food-safe grease, a relubrication-free solution.
Chemically resistant to contaminants and detergents therefore long-lasting in food and beverage applications.
Made from stainless steel and reinforced polypropylene and are designed with hygienic materials and features to meet food safety standards.
Typical Applications
SKF Food Line Range oval flanged ball bearing unit is made specifically to be used in the food and beverage industry due to its hygienic design features. Specific applications of oval flanged ball bearing units include food and beverage packaging and processing systems.
How do you seal an oval flange bearing unit?
SKF Food Line Range flange bearing units have high sealing properties to protect the bearing from contamination. They use a back seal and gutter seals which securely locks the system to maintain high sealing properties.
Why choose the SKF Food Line range?
The SKF Food Line Range of ball bearings and bearing units provide high-performance products that are hygienic and durable. SKFs Food Line Range is perfect for demanding food and beverage environments and allow you to get the best performance out of your manufacturing equipment such as industrial mixers. SKFs Food Line Range of bearings and bearing units prevent bacteria growth and corrosion through thorough and frequent washdowns.
Food Line Range bearing units are made from reinforced polypropylene housings which ensures hygiene and safety in wet conditions. This dedicated food range was developed to address the need for hygienic bearings, they do not collect and grow bacteria and can be used safely and efficiently. SKFs Food Line range addresses environmental concerns regarding contaminants and lubricants as this range of products offer the potential for a relubrication-free solution.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 3 |
Material | Stainless Steel |
Length | 189mm |
Width | 55.6mm |
Depth | 108mm |