- RS Stock No.:
- 209-3809
- Mfr. Part No.:
- KM 16
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 209-3809
- Mfr. Part No.:
- KM 16
- Manufacturer:
- SKF
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
SKF Lock Nut, M80x2 Thread Designation, 80mm ID, 105mm OD - KM 16
Need to keep your bearings in line? Choose this lock nut from SKF. Use it with a keyed shaft to locate, secure and pre-load your rolling components so they stay securely in place when they're working at high speed. The versatile unit's also handy for mounting tapered-bore bearings onto an adapter sleeve. To really buckle up the benefits, you'll need to use this lock nut with a compatible washer like SKF's MB 16 (237-2227).
Reusable with a new washer, so it's a sustainable choice
Metric M80x2 thread is widely compatible for easy integration into your system
Sturdy 173kN maximum axial load means it's well suited to rugged industrial equipment
Low weight of 0.36 kg so it's easy to handle
Metric M80x2 thread is widely compatible for easy integration into your system
Sturdy 173kN maximum axial load means it's well suited to rugged industrial equipment
Low weight of 0.36 kg so it's easy to handle
Applications
Mining industry
Hoisting equipment
Rolling mills
Hoisting equipment
Rolling mills
The SKF lock nut requiring a keyway (metric) has axial static load capacity of 173 KN. Mass of lock nut is 0.36 kg.
How do I fit this lock nut?
Thread M 80x2
Associated spanner HN 16
locking device MB 16
Associated spanner HN 16
locking device MB 16
Thanks to four equally spaced slots around the circumference, this lock nut's compatible with SKF's HN 16 hook spanner (204-4545). Simply pop the lock nut into position and use the spanner to tighten it for a secure grip.
Specifications
Attribute | Value |
---|---|
Type | Bearing Lock Nut And Locking Device |