- RS Stock No.:
- 662-2164
- Mfr. Part No.:
- BQ2054PN
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) Each
TWD467.00
(exc. GST)
TWD490.35
(inc. GST)
Units | Per unit |
1 - 24 | TWD467.00 |
25 - 99 | TWD414.00 |
100 - 249 | TWD384.00 |
250 - 499 | TWD376.00 |
500 + | TWD368.00 |
- RS Stock No.:
- 662-2164
- Mfr. Part No.:
- BQ2054PN
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Through Hole |
IC Type | Battery Charge Controller IC |
Package Type | PDIP |
Pin Count | 16 |
Typical Operating Supply Voltage | 5 V |
Dimensions | 19.3 x 6.35 x 4.57mm |
Length | 19.3mm |
Width | 6.35mm |
Height | 4.57mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |