- RS Stock No.:
- 162-8487
- Mfr. Part No.:
- BQ24617RGET
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 162-8487
- Mfr. Part No.:
- BQ24617RGET
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lithium-Ion Battery Charge Controllers, Texas Instruments
Integrated battery charge controllers from Texas Instruments suitable for controlling and monitoring the charge of Lithium-Ion & Lithium-Polymer cells. Note that these controllers require additional external power devices in order to implement a complete charging solution.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
IC Type | Battery Charge Controller IC |
Package Type | VQFN |
Pin Count | 24 |
Typical Operating Supply Voltage | 5 to 24 V |
Dimensions | 4.15 x 4.15 x 0.95mm |
Length | 4.15mm |
Width | 4.15mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 10A |
Maximum Output Voltage | 6.3 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 5.7 V |