- RS Stock No.:
- 146-0142
- Mfr. Part No.:
- MCP73114-0NSI/MF
- Manufacturer:
- Microchip
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Tube of 120)
TWD40.20
(exc. GST)
TWD42.21
(inc. GST)
Units | Per unit | Per Tube* |
120 - 480 | TWD40.20 | TWD4,824.00 |
600 + | TWD38.20 | TWD4,584.00 |
*price indicative |
- RS Stock No.:
- 146-0142
- Mfr. Part No.:
- MCP73114-0NSI/MF
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Battery Charging & Monitoring Controllers, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Battery Management, Microchip
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | DFN |
IC Type | Battery Charge Controller IC |
Pin Count | 10 |
Typical Operating Supply Voltage | 4.2 to 6.5 V |
Dimensions | 3 x 3 x 0.88mm |
Length | 3mm |
Width | 3mm |
Height | 0.88mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 1.1A |
Minimum Operating Temperature | -40 °C |
Minimum Output Current | 130mA |