Mueller Electric Male Banana Plug, 4 mm Connector, Solder Lug Termination, 15A, 5000V, Nickel Plating
- RS Stock No.:
- 888-4607
- Mfr. Part No.:
- BU-P3264
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4607
- Mfr. Part No.:
- BU-P3264
- Manufacturer:
- Mueller Electric
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Mueller Banana Plug
A Series of Mueller Banana plugs. Available in a variety of colours and sizes. All 4mm models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Solder Lug |
Voltage Rating | 5000V |
Connector Size | 4 mm |
Current Rating | 15A |
Contact Plating | Nickel |
Length | 17.06mm |
Contact Material | Beryllium Copper |
Type | Banana Plug |