- RS Stock No.:
- 282-6517
- Mfr. Part No.:
- 0432 23 34
- Manufacturer:
- Legris
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 282-6517
- Mfr. Part No.:
- 0432 23 34
- Manufacturer:
- Legris
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
In-Line Valves
Valve lockable in open or closed position
When plate fixed to valve body and plate attached to valve stem are padlocked together, valve handle cannot be operated
When plate fixed to valve body and plate attached to valve stem are padlocked together, valve handle cannot be operated
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.
Specifications
Attribute | Value |
---|---|
Type | 2 Way |
Ball Material | Brass |
Attachment Type | Threaded |
Thread Standard | BSPP |
Thread Size | 1in |
Body Material | Brass |
Safe for Use With | Water |
Handle Type | Lever |
Handle Material | Zinc Alloy |
Maximum Working Pressure psi | 580psi |
Handle Colour | Black |
Operating Pressure | 40bar |
Maximum Working Pressure bar | 40bar |