- RS Stock No.:
- 260-0557
- Mfr. Part No.:
- 4208-BB-TVH
- Manufacturer:
- FAG
3 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD2,606.00
(exc. GST)
TWD2,736.30
(inc. GST)
Units | Per unit |
1 + | TWD2,606.00 |
- RS Stock No.:
- 260-0557
- Mfr. Part No.:
- 4208-BB-TVH
- Manufacturer:
- FAG
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The FAG deep groove ball bearing has 40 mm bore diameter and 23 mm width with 14.7 calculation factor.
Operating temperature -20 to 120 °C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 40mm |
Outside Diameter | 80mm |
Race Width | 23mm |
Ball Bearing Type | Double Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Polyamide |
Number of Rows | 2 |
Static Load Rating | 34.5kN |
Dynamic Load Rating | 42kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Race Type | Plain |
Partial Bearing Code | 4208 |