Recently searched

    SKF 6208 TN9/DBGA Single Row Deep Groove Ball Bearing- Open Type 40mm I.D, 80mm O.D

    Price (VAT excluded) Each

    TWD9,871.00

    (exc. GST)

    TWD10,364.55

    (inc. GST)

    Select or type quantity
    Temporarily out of stock - back order for despatch 27/12/2024, delivery within 6 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +TWD9,871.00
    RS Stock No.:
    233-7125
    Mfr. Part No.:
    6208 TN9/DBGA
    Manufacturer:
    SKF
    The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 40 mm ID and 80 mm OD.

    Bearing is of bearing steel
    Cylindrical bore type