- RS Stock No.:
- 160-3330
- Mfr. Part No.:
- ADV7613BBCZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) Each (In a Tray of 260)
TWD801.80
(exc. GST)
TWD841.89
(inc. GST)
Units | Per unit | Per Tray* |
260 + | TWD801.80 | TWD208,468.00 |
*price indicative |
- RS Stock No.:
- 160-3330
- Mfr. Part No.:
- ADV7613BBCZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
HDMI & DVI Interface, Analog Devices
Specifications
Attribute | Value |
---|---|
Audio/Video Standards | DTS-HD |
Number of Channels | 2 |
Mounting Type | Surface Mount |
Package Type | CSPBGA |
Pin Count | 100 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Dimensions | 9.1 x 9.1 x 0.97mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |