- RS Stock No.:
- 517-0277
- Mfr. Part No.:
- PCM1716E
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 517-0277
- Mfr. Part No.:
- PCM1716E
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Digital to Analogue Converters 24 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Resolution | 24 bit |
Conversion Rate | 96ksps |
Full Scale Error | ±3%FSR |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Dimensions | 10.2 x 5.3 x 1.95mm |