- RS Stock No.:
- 201-2350
- Mfr. Part No.:
- CFE623112W
- Manufacturer:
- FIBET
Discontinued product
- RS Stock No.:
- 201-2350
- Mfr. Part No.:
- CFE623112W
- Manufacturer:
- FIBET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The FIBET 45 IRHD CFE type bell mount offer a low profile, easy to install design with an integral fail-safe device to provide shock and failure protection for mobile, marine or seismic stationery applications. It provides large static deflections, low na
Fail-safe function making
Shock and failure protection
Shock and failure protection
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bell Mount |
Thread Size | M12 |
Diameter | 60mm - 106mm |
Foot Height | 31mm |
Overall Height | 31mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Foot Shape | Circular |
Compression Load | 34daN |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |