- RS Stock No.:
- 809-9187
- Mfr. Part No.:
- ADAS1000-2BSTZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 809-9187
- Mfr. Part No.:
- ADAS1000-2BSTZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Number of ADCs | 5 |
Resolution | 19 bit |
Sampling Rate | 2Msps |
Interface Type | SPI |
Number of Channels per Chip | 5 |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 64 |
Power Supply Type | Single |
Dimensions | 10.2 x 10.2 x 1.45mm |
Height | 1.45mm |
Length | 10.2mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.71 V |
Maximum Operating Temperature | +85 °C |
Width | 10.2mm |
Minimum Operating Temperature | -40 °C |