- RS Stock No.:
- 822-5327
- Mfr. Part No.:
- ARA-400020
- Manufacturer:
- Araldite
Discontinued product
- RS Stock No.:
- 822-5327
- Mfr. Part No.:
- ARA-400020
- Manufacturer:
- Araldite
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Araldite® Crystal Fix
Araldite® Crystal Fix is a one-component acrylic adhesive is a fast-setting paste that is ideal for interior fitting and bonding work, and removes the need for nails or screws.
Please note, a minimum of one of the surfaces to bonded needs to be an absorbent material, such as wood, brick, plaster, stone or concrete. For best results, roughen smooth surfaces with sandpaper prior to bonding.
Please note, a minimum of one of the surfaces to bonded needs to be an absorbent material, such as wood, brick, plaster, stone or concrete. For best results, roughen smooth surfaces with sandpaper prior to bonding.
Applications:
Skirting boards
Dado rails
Cornice
Coving
PVC fascia
Electrical fittings
Plaster mouldings
Metal
Ceramics
Glass
Dado rails
Cornice
Coving
PVC fascia
Electrical fittings
Plaster mouldings
Metal
Ceramics
Glass
Specifications
Attribute | Value |
---|---|
Adhesive Type | Acrylic Adhesive |
Trade Name | Chrystal Fix |
Application | Bonding, Construction, Fitting Work |
Material Compatibility | Brick, Ceramic, Concrete, Glass, Metal, Plaster, Plastic, Polystyrene, Stone, Wood |
Colour | Transparent |
Product Form | Paste |
Package Type | Tube |
Fire Rating | Not Rated |
Package Size | 55 ml |
Cure Time | 48 → 72 h |