- RS Stock No.:
- 184-5189
- Mfr. Part No.:
- BM2P0361-Z
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-5189
- Mfr. Part No.:
- BM2P0361-Z
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Operating Power Supply Voltage Range:
VCC: 8.9 V to 26.0 V
DRAIN: 650 V(Max)
Circuit Current (ON)1:
BM2P0161: 0.90 mA(Typ)
BM2P0361: 0.65 mA(Typ)
Circuit Current (ON)2: 0.30 mA(Typ)
Oscillation Frequency1: 65 kHz(Typ)
Operating Ambient Temperature: -40 °C to +105 °C
MOSFET ON Resistance:
BM2P0161: 1.0 Ω(Typ)
BM2P0361: 3.0 Ω(Typ)
PWM Frequency: 65 kHz
PWM Current Mode Control
Built-in Frequency Hopping Function
Burst Operation When Load is Light
Frequency Reduction Function
Built-in 650 V Starter Circuit
Built-in 650 V Switching MOSFET
VCC Pin Under-Voltage Protection
VCC Pin Over-Voltage Protection
SOURCE Pin Open Protection
SOURCE Pin Short Protection
SOURCE Pin Leading Edge Blanking Function
Per-Cycle Over-Current Protection Circuit
Over Current Protection AC Voltage Compensation Circuit
Soft Start
Secondary Over-Current Protection Circuit
VCC: 8.9 V to 26.0 V
DRAIN: 650 V(Max)
Circuit Current (ON)1:
BM2P0161: 0.90 mA(Typ)
BM2P0361: 0.65 mA(Typ)
Circuit Current (ON)2: 0.30 mA(Typ)
Oscillation Frequency1: 65 kHz(Typ)
Operating Ambient Temperature: -40 °C to +105 °C
MOSFET ON Resistance:
BM2P0161: 1.0 Ω(Typ)
BM2P0361: 3.0 Ω(Typ)
PWM Frequency: 65 kHz
PWM Current Mode Control
Built-in Frequency Hopping Function
Burst Operation When Load is Light
Frequency Reduction Function
Built-in 650 V Starter Circuit
Built-in 650 V Switching MOSFET
VCC Pin Under-Voltage Protection
VCC Pin Over-Voltage Protection
SOURCE Pin Open Protection
SOURCE Pin Short Protection
SOURCE Pin Leading Edge Blanking Function
Per-Cycle Over-Current Protection Circuit
Over Current Protection AC Voltage Compensation Circuit
Soft Start
Secondary Over-Current Protection Circuit
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 26 V |
Mounting Type | Through Hole |
Pin Count | 7 |
Dimensions | 9.27 x 6.35 x 3.3mm |
Package Type | DIP |
Input Voltage Range | 8.9 → 26 V |
Minimum Input Voltage | 8.9 V |
Maximum Operating Temperature | +105 °C |
Length | 9.27mm |
Width | 6.35mm |
Height | 3.3mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +105 °C |