- RS Stock No.:
- 667-5512
- Mfr. Part No.:
- GS18A48-P1J
- Manufacturer:
- Mean Well
Discontinued product
- RS Stock No.:
- 667-5512
- Mfr. Part No.:
- GS18A48-P1J
- Manufacturer:
- Mean Well
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Series
15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic case, has short circuit, overload and voltage protection and LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP compliant
No load power consumption of <0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
3-pin IEC320, C14 input socket. For suitable input leads see stk nos. 426-373 (UK 3-pin plug) or 305-784 (Schuko plug) typically
Approximately 1m output lead fitted with a centre positive jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
High efficiency, long life and high reliability
ErP compliant
No load power consumption of <0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
3-pin IEC320, C14 input socket. For suitable input leads see stk nos. 426-373 (UK 3-pin plug) or 305-784 (Schuko plug) typically
Approximately 1m output lead fitted with a centre positive jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
Note
Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Standards
UL60950-1, TUV EN60950-1
Approvals
UL/cUL recognised, TUV, CB
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +50°C |
Input Connector | IEC320-C14 |
Number of Outputs | 1 |
Cable Length | 1830mm |
Standards Met | ErP Compliant |
MTBF | 500000h |
Efficiency | 85% |
Minimum Temperature | 0°C |
Energy Efficiency Level | V |
Line Regulation Range | ±1% |