- RS Stock No.:
- 452-8574
- Mfr. Part No.:
- 2020000046
- Manufacturer:
- Mascot
Discontinued product
- RS Stock No.:
- 452-8574
- Mfr. Part No.:
- 2020000046
- Manufacturer:
- Mascot
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Mascot - 60W Waterproof SMPSU
Universal input voltage
Compact and light weight
High efficiency
Medical approved (EN 60601)
1m mains lead, 2m un-terminated output lead
Compact and light weight
High efficiency
Medical approved (EN 60601)
1m mains lead, 2m un-terminated output lead
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Derating 1W/°C over 40°C.
Derating 1W/°C over 40°C.
Standards
Medical EN 60601-2, Emission EN 50081-1, Immunity EN 50082-1, Safety EN 60601-1, EN 60950
Approvals
7777
Mascot IP Rated Power Supplies
Specifications
Attribute | Value |
---|---|
Plug Type | 3-Pin IEC |
Maximum Temperature | +40°C |
Input Connector | IEC320 |
Number of Outputs | 1 |
Cable Length | 2000mm |
Medical Approved | Yes |
Efficiency | 80% |
Line Regulation Range | ±0.5% |
Minimum Temperature | -20°C |