ebm-papst

ebm papst

ebm-papst

From compact, high performance, electronics cooling fans to energy efficient, light industrial applications, ebm-papst is the world's leading fan and motor manufacturer and has pioneered the introduction of energy-saving technologically. Products are used extensively across many industries including IT/ telecommunications, heating, ventilation, air-conditioning, refrigeration, domestic appliances, industrial engineering and automotive.ebm-papst's GreenIntelligence programme underlines its commitment when it comes to environmental protection. Each new product that we develop has to be better than its predecessor in terms of economy and ecology. At the heart of GreenIntelligence is ebm-papst's extremely energy-efficient EC technology.

Featured products

ACi4400N

Setting new standards in respect of energy consumption.

  • Up to 75% greater efficiency
  • Low power consumption
  • Long service life
COOL500EC-230

The EC Aura

  • Offers free-standing mobile ventilation.
  • 180° adjustable tilt angle.
  • 7250m³/h max airflow with adjustable speed control.
  • Heavy duty powder-coated frame and robust polyethylene body.
  • Available in 115VAC and 230VAC versions.

Blown Away - The EC Aura, our quietest, most energy efficient portable fan.

Maintaining a cool work or leisure environment is crucial to enjoyment and productivity. Combining energy efficiency, reduced noise and lower operating costs, the EC Aura provides an ideal temporary cooling solution.

DC axials 60mm - 172mm.

IP68 Protected Fans

ebm-papst IP68 ingress protected fans are ideal for operation in the harshest of environments.  Designed to perform subject to dust and water exposure.

View Now

DesignSpark

DesignSpark is the home of our engineering community. It's an online platform which allows passionate engineers to share ideas and find resources or tools to help with their projects.

ebm-papst Custom Assembly

ebm-papst Custom Assembly

Manufacturing made simple. The Higher Level Assembly (HLA) service from ebm-papst partnering with RS Components allows you to exploit the benefits of off-site product assembly.

Read more

W1G230-EB89-01

When to choose an axial fan

An axial fan blade works on the same principle as how an aircraft wing generates lift. The difference in higher pressure below the wing and lower pressure above it generates lift.

Read more