DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:


  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve


Types of DC Motors


There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.


 Applications

DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Gearhead Type Length Gear Ratio Dimensions Current Rating Width Depth Core Construction
RS Stock No. 187-2156
Mfr. Part No.VG.ECI6360DK4.PP63.2.30
Brandebm-papst
TWD49,777.00
1 Kit
Kit(s)
48 V dc Brushless Geared 290 W 120 rpm 15mm 21 Nm Planetary 254mm 30:1 63 Dia. x 254 mm 8.3 A 63mm - -
RS Stock No. 187-2157
Mfr. Part No.VM.ECI6360DK4
Brandebm-papst
TWD40,964.00
1 Kit
Kit(s)
48 V dc Brushless 356 W 4000 rpm 6mm 85 Ncm - 174.8mm - 63.5 Dia. x 174.8 mm 8.3 A 63.5mm - -
RS Stock No. 187-2144
Mfr. Part No.VM.VDC4915BK4 Kit
Brandebm-papst
TWD36,534.00
1 Kit
Kit(s)
24 V dc Brushless 100 W 4000 rpm 8mm 23.9 Ncm - 52mm - 63 Dia. x 52 mm 5.2 A 63mm - -
RS Stock No. 187-2154
Mfr. Part No.VG.ECI6320BK4.NP63.2.26
Brandebm-papst
TWD48,015.00
1 Kit
Kit(s)
24 V dc Brushless Geared 140 W 154 rpm 15mm 8.9 Nm Planetary 226.1mm 26:1 63 Dia. x 226.1 mm 8.5 A 63mm - -
RS Stock No. 187-2158
Mfr. Part No.VM.ECI6320BK4
Brandebm-papst
TWD37,219.00
1 Kit
Kit(s)
24 V Brushless 178 W 4000 rpm 6mm 43 Ncm - 134.8mm - 63.5 (Dia.) x 134.8 mm 8.5 A 63.5mm - -
RS Stock No. 187-2145
Mfr. Part No.VG.VDC4915BK4.ECP63.3.85 Kit
Brandebm-papst
TWD53,786.00
1 Kit
Kit(s)
24 V dc Brushless Geared 73 W 4000 rpm 15mm 15 Nm - 168.3mm 85:1 168.3 x 66.5 x 63 mm 5.2 A 66.5mm 63mm -
RS Stock No. 187-2147
Mfr. Part No.VM.ECI6340BK4 Kit
Brandebm-papst
TWD49,050.00
1 Kit
Kit(s)
24 V dc Brushless 251 W 4000 rpm 6mm 60 Ncm - 154.8mm - 63.5 Dia. x 154.8 mm 12.3 A 63.5mm - -
RS Stock No. 187-2151
Mfr. Part No.VG.VDC4915BK4.P63.2.30
Brandebm-papst
TWD33,187.00
1 Kit
Kit(s)
24 V dc Brushless Geared 81 W 133 rpm 15mm 5.8 Nm Planetary 119.1mm 30:1 63 Dia. x 119.1 mm 5.2 A 63mm - -
RS Stock No. 187-2146
Mfr. Part No.VG.VDC4915BK4.NP63.1.4 Kit
Brandebm-papst
TWD48,498.00
1 Kit
Kit(s)
24 V dc Brushless Geared 90 W 930 rpm 15mm 93 Ncm Planetary 120mm 4:1 63 Dia. x 120 mm 5.2 A 63mm - -
RS Stock No. 187-2148
Mfr. Part No.VG.ECI6340BK4.EC75.1.4 Kit
Brandebm-papst
TWD60,219.00
1 Kit
Kit(s)
24 V dc Brushless Geared 230 W 1000 rpm 15mm 2.2 Nm - 245.8mm 4:1 245.8 x 45 x 81 mm 12.3 A 45mm 81mm -
RS Stock No. 187-2153
Mfr. Part No.VG.ECI6360DK4.ECP63.3.85
Brandebm-papst
TWD52,894.00
1 Kit
Kit(s)
48 V dc Brushless Geared 200 W 47 rpm 15mm 40 Nm - 290.4mm 85:1 290.4 x 63 x 66.5 mm 8.3 A 63mm 66.5mm -
RS Stock No. 187-2155
Mfr. Part No.VG.ECI6340BK4.P63.1.5
Brandebm-papst
TWD43,718.00
1 Kit
Kit(s)
24 V dc Brushless Geared 230 W 800 rpm 15mm 2.7 Nm Planetary 200.5mm 5:1 63 Dia. x 200.5 mm 12.3 A 63mm - -
RS Stock No. 187-2150
Mfr. Part No.VG.VDC4915DK4.EC75.1.4
Brandebm-papst
TWD33,320.00
1 Kit
Kit(s)
48 V dc Brushless Geared 110 W 1000 rpm 15mm 1.1 Nm - 143mm 4:1 143 x 45 x 81 mm 3.2 A 45mm 81mm -
RS Stock No. 187-2152
Mfr. Part No.VG.ECI6360DK4.EC75.2.33
Brandebm-papst
TWD49,887.00
1 Kit
Kit(s)
48 V dc Brushless Geared 130 W 120 rpm 15mm 10 Nm - 301.4mm 30:1 301.4 x 45 x 81 mm 8.3 A 45mm 81mm -
RS Stock No. 187-2149
Mfr. Part No.VG.ECI6340BK4.P63.2.30 Kit
Brandebm-papst
TWD60,549.00
1 Kit
Kit(s)
24 V dc Brushless Geared 200 W 133 rpm 15mm 15 Nm Planetary 221.9mm 30:1 63 Dia. x 221.9 mm 12.3 A 63mm - -