Mechanical Power Transmission components and solutions
Advanced Power Transmission for Smarter Motion.
Vibration, misalignment, inconsistent motion, or loss of control can impact your entire operation leading to costly downtime and reduced efficiency.
RS brings together essential power transmission solutions designed to solve these challenges at every stage from secure shaft positioning with shaft collars, vibration control through flexible couplings, and high-precision movement using linear blocks & rails, to reliable force generation with hydraulic hand and foot pumps.
All working together to help you restore precision, improve reliability, and keep your systems running at their best.
Explore Product Categories

Metric Bore One Piece Set Screw Shaft Collars in Steel
RS PRO range of zinc plated steel shaft collars for positioning or aligning power transmission components such as bearings, sprockets and pulleys to shafts.

Metric Bore One Piece Set Screw Shaft Collars in Stainless
RS PRO range of Stainless Steel 304 shaft collars for positioning or aligning power transmission components such as bearings, sprockets and pulleys to shafts

Imperial Bore One Piece Set Screw Shaft Collars in Steel
RS PRO range of Steel En8 Zinc plated shaft collars for positioning or aligning power transmission components such as bearings, sprockets and pulleys to shafts.

Metric Bore Single Split Shaft Collars in Steel
RS PRO range in Steel AISI/SAE 1018 Zinc plated supplied with clamp bolt for positioning or aligning power transmission components such as bearings, sprockets and pulleys to shafts.

Metric Bore Single Split Shaft Collars in Stainless Steel
RS PRO range in Stainless Steel 304 supplied with clamp bolt for positioning or aligning power transmission components such as bearings, sprockets and pulleys to shafts

Imperial Bore Single Split Shaft Collars in Steel
RS PRO range in Steel AISI/SAE 1018 Zinc plated supplied with clamp bolt for positioning or aligning power transmission components such as bearings, sprockets and pulleys to shafts.

Metric Bore Double Split Shaft Collars in Steel
RS PRO range in Steel AISI/SAE 1018 Zinc plated supplied with clamp bolt for positioning or aligning power transmission components such as bearings, sprockets and pulleys to shafts.

Metric Bore Double Split Shaft Collars in Stainless Steel
RS PRO range in Stainless Steel 304 supplied with clamp bolt for positioning or aligning power transmission components such as bearings, sprockets and pulleys to shafts

Imperial Bore Double Split Shaft Collars in Steel
RS PRO range in Steel AISI/SAE 1018 Zinc plated supplied with clamp bolt for positioning or aligning power transmission components such as bearings, sprockets and pulleys to shafts
HG Series
- 4-row recirculating ball bearing guide
- 45°contact angle of the ball tracks
- High load capacity in all installation positions
- High rigidity
MG Series (MGN/MGW)
- 2-row recirculating ball bearing guide
- 45° contact angle of the ball tracks
- Compact design
- Small and wide rails
EG Series
- 4-row recirculating ball bearing guide
- 45°contact angle of the ball tracks
- High load capacity in all installation positions
- Low assembly height
RG Series
- 4-row recirculating roller bearing guide
- 45°contact angle of the ball tracks
- Recirculation roller guide
- Very high rigidity
WE Series
- 4-row recirculating ball bearing guide
- 45°contact angle of the ball tracks
- High torque capacity
- Low assembly height
RS PRO Hydraulic Hand Pump, 9 L Hydraulic, 700 bar
- 3-position pedal operation with spring return (advance, hold and release)
- Single-acting cylinder compatibility Single-acting cylinder
- Double air motor for large oil flows (l/min) and high working pressures (700 bar)
RS PRO Hydraulic Hand Pump, 0.5 L Hand, Hydraulic, 18.5 mm Cylinder Stroke, 700 bar
- Ultra-Light, ultra-slip, sturdy, and super-portable for top level performance.
- Single acting cylinder compatibility
- Double stage for a very low effort on the lever and an increased efficiency
RS PRO Hydraulic Hand Pump, 5 L Hydraulic, Hand, 18.5 mm Cylinder Stroke, 700 bar
- Ultra-Light, ultra-slip, sturdy, and super-portable for top level performance.
- This is complete solution of 309-330 with all accessories needed such as pressure gauge, couplings & hose
RS PRO Hydraulic Hand Pump, 1.4 L Hydraulic, Hand, 24 mm Cylinder Stroke, 700 bar
- Compact and sturdy construction for heavy duty
- Double acting cylinder compatibility
- Double stage for a very low effort on the lever and an increased efficiency
RS PRO Hydraulic Hand Pump, 1.4 L Hydraulic, 24 mm Cylinder Stroke, 700 bar
- Light, sturdy, and transportable for top level performance
- Single acting cylinder compatibility
- Double stage for a very low effort on the lever and an increased efficiency
RS PRO Hydraulic Hand Pump, 1.4 L Hydraulic, 24 mm Cylinder Stroke, 700 bar
- Compact and sturdy construction for heavy duty
- Double acting cylinder compatibility
- Double stage for a very low effort on the lever and an increased efficiency
RS PRO Hydraulic Hand Pump, 2.1 L Hydraulic, 700 bar
- 3-position pedal operation with spring return (advance, hold and release)
- Single-acting cylinder compatibility Single-acting cylinder
- Relief safety valve on the lid
- Compact and robust construction for heavy duty and long durability
RS PRO Hydraulic Hand Pump, 1.4 L Hand, Hydraulic, 24 mm Cylinder Stroke, 700 bar
- Light, sturdy, and transportable for top level performance.
- Single acting cylinder compatibility
- Double stage for a very low effort on the lever and an increased efficiency
Hydraulic Hand / Foot Pumps Accessories Range
- Shop accessories for Hydraulic Hand & Foot Pumps.
- Designed to support all hydraulic applications, enhancing your operational readiness and efficiency.
Air Tools
RS PRO air tools enable fast, precise, and continuous operation in production and maintenance reducing downtime and boosting productivity.
Bearing Pullers
RS PRO bearing pullers enable safe and efficient removal of bearings, gears, and pulleys for mechanical maintenance and power transmission tasks.
Grease Guns
RS PRO grease guns are designed for precise and efficient lubrication of bearings, gears, and moving parts helping ensure smooth operation in mechanical maintenance and power transmission systems.
Knobs, Levers & Handles
RS PRO knobs, levers, and handles are designed to provide reliable control and secure adjustment in mechanical maintenance and power transmission applications.
Personal Protective Equipment & Workwear
RS PRO personal protective equipment and workwear are designed to ensure safety, comfort, and durability in demanding industrial and maintenance environments.
Screwdriver, Hex & Torx
RS PRO screwdrivers, hex keys, and Torx tools are designed for precise fastening and reliable performance in mechanical maintenance and power transmission applications.
Spillage Control
RS PRO spillage control solutions are designed to effectively contain and manage leaks, spills, and drips helping maintain a safe, clean, and compliant working environment.
Stroboscopes
RS PRO stroboscopes are designed for accurate speed measurement and motion analysis of rotating or moving machinery in mechanical maintenance and power transmission systems.
Thermal Imaging Cameras
RS PRO thermal imaging cameras are designed to detect temperature variations quickly and accurately, enabling effective inspection and preventive maintenance in mechanical and power transmission systems.
Tool Kits
RS PRO tool kits provide a comprehensive and convenient solution for mechanical maintenance and power transmission tasks, ensuring you have the right tools at hand for every job.
Anti Vibration & Levelling Components
RS PRO anti-vibration and levelling components are designed to enhance equipment stability, reduce vibration, and ensure precise alignment in utility and distribution center environments.
Drill Bits & Parts
RS PRO drill bits and parts are designed for precise, efficient drilling and reliable performance across utility and distribution center applications.
Greases, Oils & Lubrications
RS PRO greases, oils, and lubricants are formulated to ensure smooth operation, reduce friction, and protect critical components in utility and distribution center applications.
Latches, Hinges & Handles
RS PRO latches, hinges, and handles are designed to provide secure access, reliable operation, and long-lasting durability for enclosures, cabinets, and equipment in utility and distribution center environments.
Pliers & Cutters
RS PRO pliers and cutters are designed for precision handling, gripping, and cutting tasks in utility and distribution center environments.
Spanners, Sockets & Wrenches
RS PRO spanners, sockets, and wrenches are designed for reliable fastening and loosening of bolts and nuts, ensuring efficiency and precision in utility and distribution center operations.
Spirit Levels
RS PRO spirit levels deliver accurate and reliable levelling for installation and maintenance tasks in industrial and operational environments.
Tape Measure
RS PRO tape measures are designed for accurate, reliable measurements in installation, maintenance, and industrial applications.
Threading Tools
RS PRO threading tools are designed for precise cutting and repairing of threads, ensuring reliable assembly and maintenance in industrial applications.
Torches & Inspection Lamps
RS PRO torches and inspection lamps are designed to provide reliable illumination for inspection, maintenance, and repair tasks in industrial and operational environments.
Recommended Product Range
Deep Groove Ball Bearings
Delivering smooth rotation and dependable performance for power transmission applications.
Gaskets & O Rings
Providing reliable sealing to prevent leakage and maintain system efficiency.
Bearing Housings
Providing secure bearing support for reliable and efficient power transmission.
Needle Roller Bearings
Delivering high load capacity in compact designs for efficient power transmission.
Compression Packings ( Gland and Valve )
Providing reliable sealing performance to minimize leakage and maintain operational efficiency.
Gasket Sheeting
Providing dependable sealing solutions to maintain system integrity and efficiency.
Bearing Lock Nut
Securing bearing assemblies for reliable and stable power transmission.
Bearing Sleeve Adaptor
Enabling secure and accurate bearing mounting for reliable power transmission.
All Bearing Accessories
Supporting reliable bearing performance for efficient power transmission.
Get Started with Power Transmission Solutions
- RS Stock No. 349-7227
- RS Stock No. 243-6615
- RS Stock No. 243-6620
- RS Stock No. 243-6617
Upgrade Your Power Transmission Setup with RS PRO Tools
- RS Stock No. 255-5036
- RS Stock No.
- RS Stock No. 255-5037
Protect Every Job with RS PRO Safety Gloves & Safety Glasses
- RS Stock No. 245-9021