Threading Tap Sets

What are tap sets?

Used to cut a thread into a piece of material, taps are used similarly to a drill bit but rather than removing material to create a hole, a tap removes material for an existing holes walls to create a screw or bolt thread. Taps can be used with a tap wrench or with a power tool such as a drill. Forming taps by hand with a tap wrench or T wrench gives you the ability to slowly form the thread ensuring it cuts evenly and smoothly for the best finish. Working with power tools to cut threads can be faster for mass produced work but care must be taken to ensure the thread is cut correctly.

Different types of taps

Taper taps are used to start new threads in materials that have not previously been cut. This gradual tapered cut allows for a smooth start to a new thread. These are commonly used in tougher materials like alloy steel to create less strain on the tap as well as on smaller diameter holes with thinner taps that are more prone to breaking whilst cutting.

Second taps, also known as plug or intermediate taps are used similarly to the taper tap, working to create a fresh new thread in material often not having previously been cut. Second taps have a shorter taper but more threads along the cutting length to create more thread, faster. Second taps are one of the most commonly used taps as they can cut fresh threads in material whilst also re-cutting threads in slightly worn or older crossed threads.

Bottom taps, unlike taper and second taps, are a straight, continuous cutting edge with no taper, meaning threads are cut as soon as the tap enters the hole. The full cutting body allows for threads to be cut right down to the bottom of a blind hole. Blind hole tapping is when a thread is cut into a hole that does not pass fully through a piece of material. The bottom tap is typically only used when an existing thread has been cut either with a taper or second tap or when re-cutting an old thread that may have worn or been cross threaded.


...
Read more Read less

Filters

Viewing 1 - 20 of 53 products
Results per page
Description Price Set Type Maximum Tap Size Minimum Tap Size Number of Pieces Material Set Contents
RS Stock No. 427-931
BrandRS PRO
TWD3,562.00
Each
units
Spiral Flute Tap M12 M3 7 HSS M3; M4; M5; M6; M8; M10; M12
RS Stock No. 668-1119
BrandRS PRO
TWD5,028.00
1 Set
Set(s)
Hand Tap M12 M3 22 HSS Taper Taps: M3; M4; M5; M6; M8; M10; M12; Second Taps: M3; M4; M5; M6; M8; M10; M12; Plug Taps: M3; M4; M5; M6; M8; M10; M12; Tap Wrench
RS Stock No. 215-568
BrandRS PRO
TWD601.00
Each
units
Hand Tap M8 M8 3 HSS Plug Tap, Second Tap, Taper Tap
RS Stock No. 427-963
BrandRS PRO
TWD2,487.00
Each
units
Spiral Point Tap M12 M3 7 HSS M3; M4; M5; M6; M8; M10; M12
RS Stock No. 152-378
BrandRS PRO
TWD726.00
1 Set
Set(s)
Straight Flute Tap 1/2 in BSPF 1/2 in BSPF 2 HSS Taper Tap and Plug Tap
RS Stock No. 669-9394
BrandRS PRO
TWD1,632.00
1 Set
Set(s)
1/4 in Hexagon Drive Tap M10 M3 6 HSS M3; M4; M5; M6; M8; M10
RS Stock No. 375-9323
BrandRS PRO
TWD2,389.00
1 Set
Set(s)
Hand Tap, Tap Set M12 M3 8 HSS Taps: M3; M4; M5; M6; M8; M10; M12; Die-Cast Tap Wrench
RS Stock No. 152-356
BrandRS PRO
TWD409.00
1 Set
Set(s)
Straight Flute Tap #6 UNC #6 UNC 2 HSS Taper Tap and Plug Tap
RS Stock No. 215-524
BrandRS PRO
TWD1,105.00
Each
units
Hand Tap M12 M12 3 HSS Taper Tap; Plug Tap and Bottom Tap
RS Stock No. 152-491
BrandRS PRO
TWD431.00
1 Set
Set(s)
Straight Flute Tap M2 M2 2 HSS Taper Tap and Plug Tap
RS Stock No. 151-864
BrandRS PRO
TWD647.00
1 Set
Set(s)
Straight Flute Tap M12 M12 2 HSS Taper Tap and Plug Tap
RS Stock No. 340-6552
BrandRS PRO
TWD2,339.00
1 Set
Set(s)
Spiral Point Tap M12 M3 7 HSS Second Taps: M3; M4; M5; M6; M8; M10; M12
RS Stock No. 152-413
BrandRS PRO
TWD1,397.00
1 Set
Set(s)
Straight Flute Tap M25 M25 2 HSS Taper Tap and Plug Tap
RS Stock No. 151-971
BrandRS PRO
TWD249.00
1 Set
Set(s)
Straight Flute Tap #10 UNC #10 UNC 2 HSS Taper Tap and Plug Tap
RS Stock No. 152-457
BrandRS PRO
TWD527.00
1 Set
Set(s)
Straight Flute Tap #8 BA #8 BA 2 HSS Taper Tap and Plug Tap
RS Stock No. 152-362
BrandRS PRO
TWD844.00
1 Set
Set(s)
Straight Flute Tap 3/8 in BSF 3/8 in BSF 2 HSS Taper Tap and Plug Tap
RS Stock No. 215-530
BrandRS PRO
TWD582.00
Each
units
Hand Tap M6 M6 3 HSS Taper Tap; Plug Tap and Bottom Tap
RS Stock No. 151-824
BrandRS PRO
TWD790.00
1 Set
Set(s)
Straight Flute Tap M10 M10 2 HSS Taper Tap and Plug Tap
RS Stock No. 151-842
BrandRS PRO
TWD445.00
1 Set
Set(s)
Straight Flute Tap M4 M4 2 HSS Taper Tap and Plug Tap
RS Stock No. 340-6568
BrandRS PRO
TWD2,650.00
1 Set
Set(s)
Spiral Flute Tap M12 M3 7 HSS M3; M4; M5; M6; M8; M10; M12