Torque Wrenches

Torque wrenches are designed to prevent over tightening when fastening locking nuts and bolts. Torque wrenches are used for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm).

Torque Wrench Types

A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide, but the main kinds are:

  • Beam Torque Wrench: Beam Torque Wrenches, also known as Endam torque wrenches, are a more cost effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.
  • Electronic Torque wrenches: Electronic Torque Wrenches are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.
  • Mechanical Torque Wrench: Mechanical Torque Wrenches are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.
  • Dial Torque Wrench: Dial Torque Wrenches are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.


...
Read more Read less

Filters

Viewing 161 - 174 of 174 products
Results per page
Description Price Torque Range Drive Shape Drive Size Type Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS Stock No. 575-633
BrandRS PRO
TWD9,091.00
Each
units
0.3 → 4Nm Square 1/4 in Dial 244 mm - ±3 % 0.1Nm - - -
RS Stock No. 127-8050
Mfr. Part No.96501020
BrandSTAHLWILLE
TWD42,807.00
Each
units
20 → 200Nm Square 1/2 in Electromechanical 547 mm 14 x 18mm ±1 (Angle) %, ±2 (Torque) % 0.1 Nm, 1 Nm - - -
New
RS Stock No. 194-5900
Mfr. Part No.E.516ST-30PB
BrandFacom
TWD28,049.00
Each
units
1.5 → 30Nm Square 1/4 in Electronic - - ±2 % 0.1Nm - Satin Chrome -
RS Stock No. 127-6640
Mfr. Part No.96501810
BrandSTAHLWILLE
TWD28,120.00
Each
units
10 → 100Nm Square 1/2 in Electromechanical 467 mm 9 x 12mm ±1 (Angle) %, ±2 (Torque) % 0.1 Nm, 0.2 Nm - - -
RS Stock No. 175-2374
Mfr. Part No.075622
BrandWera
TWD6,663.00
Each
units
40 → 200Nm Square 1/2 in C3 Click 510 mm - ±3 % 1Nm - - -
RS Stock No. 126-7370
Mfr. Part No.050507
BrandGedore
TWD6,252.00
Each
units
1 → 5Nm Square - Adjustable Breaking 230 mm 9 x 12mm ±6 % - Plastic (Handle) - -
RS Stock No. 264-2167
Mfr. Part No.6016NMC
BrandStanley
TWD8,945.00
Each
units
40 → 200Nm Square 1/2 in Mechanical 527 mm - 4 (Clockwise) %, 6 (Anti-Clockwise) % 1Nm Alloy Steel - -
RS Stock No. 772-4352
Mfr. Part No.8570-10
BrandGedore
TWD29,551.00
Each
units
80 → 360Nm Square 3/4 in Mechanical 715 mm - ±3 % 5Nm Aluminium Alloy - -
RS Stock No. 815-515
BrandRS PRO
TWD13,819.00
Each
units
16 → 80Nm Square 1/2 in Dial 435 mm - ±3 % 2Nm - - -
RS Stock No. 126-7367
Mfr. Part No.050520
BrandGedore
TWD6,339.00
Each
units
50 → 250Ncm Round - Adjustable Breaking 190 mm 8mm ±6 % - Plastic (Handle) - -
RS Stock No. 667-3878
Mfr. Part No.37901
BrandMiller
TWD1,335.00
Each
units
2.26Nm Open End 7/16 in Angled Head 6 in - - - - - -
RS Stock No. 126-7366
Mfr. Part No.011072
BrandGedore
TWD8,540.00
Each
units
5 → 25Nm Square 3/8 in Insulated 220 mm - - - PVC Grip - -
RS Stock No. 471-0098
Mfr. Part No.S.306A100PB
BrandFacom
TWD16,367.00
Each
units
20 → 100Nm Square 1/2 in Window Clicker 437 mm 9 x 12mm ±4 % 1Nm Chrome Vanadium Steel - -
RS Stock No. 126-7365
Mfr. Part No.011062
BrandGedore
TWD7,667.00
Each
units
5 → 25Nm Square 1/4 in Insulated 220 mm - - - PVC Grip - -