Ring Spanners

Ring Spanners are hand held tools used for fastening and loosening nuts or bolt heads with a hexagonal shape. Ring spanners are often double-ended and usually with offset handles to improve access to the nut or bolt. The recess is generally a six-point or twelve-point opening.Used byMechanics, Electricians and Network Engineers. How they workThey rely upon the physical strengths of the operator to deliver accurate force when attaching the recess head to the nut or bolt and rotating clockwise or anti clockwise. What materials are they made fromTypically made from steel or beryllium copper

...
Read more Read less

Filters

Viewing 21 - 40 of 224 products
Results per page
Description Price Size Non Sparking Overall Length Double Ended VDE/1000V Approved Material Finish Height Safe Offset
RS Stock No. 123-0087
Mfr. Part No.70305
BrandEga-Master
TWD6,754.00
Each
units
41 mm Yes 220 mm - - Beryllium Copper - - -
RS Stock No. 187-6811
Mfr. Part No.SS011-0810
BrandBahco
TWD974.00
Each
units
8 x 10 mm - 190 mm Yes - Stainless Steel - - Yes
RS Stock No. 187-6813
Mfr. Part No.SS011-1012
BrandBahco
TWD1,050.00
Each
units
10 x 12 mm - 215 mm Yes - Stainless Steel - - Yes
RS Stock No. 772-3393
Mfr. Part No.2 13x15
BrandGedore
TWD473.00
Each
units
13 x 15 mm - 225 mm Yes - Vanadium Steel Chrome - Yes
RS Stock No. 717-8396
Mfr. Part No.315M-46
BrandBahco
TWD3,433.00
Each
units
46 mm - 324 mm No - High Carbon Alloy Steel Black Oxidized - Yes
RS Stock No. 717-8267
Mfr. Part No.7444SG-Z-2.3/8
BrandBahco
TWD3,375.00
Each
units
2 3/8 in - 280 mm No - Steel Steel Grey - -
RS Stock No. 717-9106
Mfr. Part No.310M-41
BrandBahco
TWD3,223.00
Each
units
41 mm - 265 mm No - Alloy Steel Nickel Chrome Plated - Yes
RS Stock No. 187-5295
Mfr. Part No.82371
BrandGearWrench
TWD1,607.00
Each
units
1-7/16 in - 268.224 mm - - Alloy Steel Black Oxidized - -
RS Stock No. 123-0121
Mfr. Part No.71084
BrandEga-Master
TWD2,652.00
Each
units
27 mm Yes 175 mm - - Aluminium Bronze - - -
RS Stock No. 911-1326
BrandRS PRO
TWD1,023.00
Each
units
17 mm - 229 mm No Yes Chrome Vanadium Steel Insulated - -
RS Stock No. 123-0140
Mfr. Part No.72686
BrandEga-Master
TWD5,721.00
Each
units
45 mm Yes 230 mm - - Aluminium Bronze - - -
RS Stock No. 124-8136
Mfr. Part No.NS104-19
BrandBahco
TWD2,469.00
Each
units
19 mm Yes 145 mm - - Aluminium Bronze - - -
RS Stock No. 911-1358
BrandRS PRO
TWD882.00
Each
units
3/4 in - 254 mm No Yes Chrome Vanadium Steel Insulated - -
RS Stock No. 123-0091
Mfr. Part No.70308
BrandEga-Master
TWD8,948.00
Each
units
52 mm Yes 250 mm - - Beryllium Copper - - -
RS Stock No. 717-9103
Mfr. Part No.310M-38
BrandBahco
TWD3,153.00
Each
units
38 mm - 250 mm No - Alloy Steel Nickel Chrome Plated - Yes
RS Stock No. 187-6818
Mfr. Part No.SS011-1618
BrandBahco
TWD1,487.00
Each
units
16 x 18 mm - 280 mm Yes - Stainless Steel - - Yes
RS Stock No. 911-1291
BrandRS PRO
TWD1,016.00
Each
units
3/4 in - 241 mm No Yes Chrome Vanadium Steel Insulated - Yes
RS Stock No. 123-0081
Mfr. Part No.70299
BrandEga-Master
TWD2,841.00
Each
units
22 mm Yes 165 mm - - Beryllium Copper - - -
RS Stock No. 911-1294
BrandRS PRO
TWD1,248.00
Each
units
19 mm - 210 mm No Yes Chrome Vanadium Steel Insulated - Yes
RS Stock No. 102-4183
Mfr. Part No.51BS.36
BrandFacom
TWD4,641.00
Each
units
36 mm - 205 mm - - - Black Phosphate - -