Slip Joint Pliers

Slip Joint Pliers are a multi-purpose hand tool commonly used for turning and holding nuts and bolts, gripping irregularly shaped objects, and clamping materials. Also known as tongue-and-groove pliers, adjustable pliers, groove-joint pliers, pipe spanners, multi-grip pliers and Chanellock pliers.

How they work
Slip Joint Pliers have serrated jaws generally set 45 to 60-degrees from the handle. The lower jaw can be adjusted to various positions by sliding along a tracking section under the upper jaw, to create different jaw spans.

What materials are they made from
They are typically machined from steel and the two handles precisely joined. Levers options include
1000 V ac insulated,
bi-material or
plastic sheath.

Applications
used by
Plumbers,
Electricians,
Mechanics
Network Engineers.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Plier Style Overall Length Jaw Capacity Material Finish Insulated
RS Stock No. 913-9343
Mfr. Part No.82118
TWD5,210.00
Each
units
Tongue and Groove Pliers 203 mm, 254 mm, 305 mm 48 mm, 54 mm, 65 mm Chrome Vanadium Steel Manganese Phosphate Yes
RS Stock No. 918-2375
Mfr. Part No.MS27250
BrandSibille
TWD1,063.00
Each
units
Slip Joint Plier 250 mm 28mm - - Yes