Combination Pliers

Combination Pliers also known as Lineman Pliers or Side Cutting pliers. These pliers are multi-purpose primarily for gripping, twisting, bending and cutting wire and cable. How they workCombination Pliers; rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during application which multiplies force through leverage. What materials are they made fromCombination Pliers; are typically machined from steel and the two handles precisely joined with a heavy-duty rivet that maintains the pliers' accuracy. Levers options including 1000 V insulated, bi-material or plastic sheath. UsesCombination Pliers are used by Mechanics, Electricians and Network Engineers.

...
Read more Read less

Filters

Viewing 1 - 20 of 40 products
Results per page
Description Price Material Cutting Capability Cutting Capacity Non Sparking Overall Length Jaw Length Material ESD Safe Cutting Capacity Hard Wire VDE/1000V Approved Cutting Capacity Stranded Wire Cutting Capacity Copper Wire Cutting Capacity Piano Wire Height Safe Cutting Capacity Steel Wire
RS Stock No. 161-215
BrandRS PRO
TWD726.00
Each
units
Piano Wire Piano Wire: 1.6 mm - 160 mm - Steel - - Yes - - 1.6mm - -
RS Stock No. 911-1051
BrandRS PRO
TWD1,551.00
Each
units
- 1.8 → 2.8 mm @ 800 N/mm² - 210 mm - Chrome Vanadium Steel - - Yes - - - - -
RS Stock No. 161-164
BrandRS PRO
TWD838.00
Each
units
Piano Wire Piano Wire: 3 mm - 200 mm - Steel - - Yes - - 3mm - -
RS Stock No. 911-1033
BrandRS PRO
TWD1,461.00
Each
units
- Maximum of 2.5 mm @ 1600 N/mm², Maximum of 3 mm @ 800 N/mm² - 240 mm - Chrome Vanadium Steel - - Yes - - - - -
RS Stock No. 487-230
BrandRS PRO
TWD640.00
Each
units
- 1 mm - 150 mm 34mm Chrome Vanadium Steel - - - - - - - -
RS Stock No. 847-3774
BrandRS PRO
TWD464.00
Each
units
- - - 200 mm - Chrome Vanadium Steel - - - - - - - -
RS Stock No. 847-3718
BrandRS PRO
TWD726.00
Each
units
- - - 160 mm - Chrome Vanadium Steel - - Yes - - - - -
RS Stock No. 911-1042
BrandRS PRO
TWD2,374.00
Each
units
- Maximum of 1.6 mm @ 1600 N/mm², Maximum of 2.5 mm @ 800 N/mm² - 270 mm - Chrome Vanadium Steel - - Yes - - - - -
RS Stock No. 541-7065
BrandRS PRO
TWD380.00
Each
units
- - - 125 mm - Steel - - - - - - - -
RS Stock No. 911-1045
BrandRS PRO
TWD2,238.00
Each
units
- - - 280 mm 41mm Chrome Vanadium Steel - - Yes - - - - -
RS Stock No. 161-237
BrandRS PRO
TWD961.00
Each
units
Piano Wire Piano Wire: 1.8 mm - 200 mm - Steel - - Yes - - 1.8mm - -
RS Stock No. 161-243
BrandRS PRO
TWD899.00
Each
units
Piano Wire Piano Wire: 2.5 mm - 180 mm - Steel - - Yes - - 2.5mm - -
RS Stock No. 847-3715
BrandRS PRO
TWD727.00
Each
units
- - - 200 mm - Chrome Vanadium Steel - - Yes - - - - -
RS Stock No. 911-1058
BrandRS PRO
TWD1,249.00
Each
units
- 1.8 → 2.8 mm @ 800 N/mm² - 220 mm - Chrome Vanadium Steel - - Yes - - - - -
RS Stock No. 496-997
BrandRS PRO
TWD1,016.00
Each
units
Steel Wire Steel Wire: 1.6 mm - 160 mm - Steel - - Yes - - - - 1.6mm
RS Stock No. 125-0930
BrandRS PRO
TWD841.00
Each
units
- 1.8 mm - 177.8 mm - Carbon Steel - - - - - - - -
RS Stock No. 875-5773
BrandRS PRO
TWD594.00
Each
units
Hard Wire, Soft Wire Hard Wire: 2.5 mm - 200 mm - Steel - 2.5mm - - - - - -
RS Stock No. 125-3066
BrandRS PRO
TWD651.00
Each
units
Hard Wire, Soft Wire Maximum of 2 (Hard Wire) mm, Maximum of 2 (Soft Wire) mm - 180 mm 29mm Steel - 2mm Yes - - - - -
RS Stock No. 136-6993
BrandRS PRO
TWD1,149.00
1 Box of 1
Box(es)
- - - 150 mm 29mm Carbon Steel - - - - - - - -
RS Stock No. 539-003
BrandRS PRO
TWD438.00
Each
units
Piano Wire Piano Wire: 2.5 mm - 200 mm - - - - - - - 2.5mm - -