Circlip Pliers

Circlip pliers, sometimes known as retaining ring pliers or snap ring pliers, have been specifically designed for installing and removing circlips. Circlips are circular clips made out of semi-flexible metal and are generally used to keep components fitted on shafts or housing and for bearings used for mechanisms that twist, spin, turn or pivot. Circlip pliers feature a different design to standard pliers at the tip. Standard pliers usually have flattened or sharpened tips (depending on application) whereas circlip pliers have tips shaped to fit the grip holes of circlips in order to manipulate them. TypesTwo different types of circlip pliers are available:
  • one for internal circlips
  • one for external circlips
. Some models have the ability to switch between the two, and are referred to as convertible or reversible circlip pliers. Some pliers are available with range of interchangeable tips, or replaceable tips. This can make your circlip pliers more versatile, as you will be able to fit them with different angle or different size tips, or simply replace a damaged tip when needed. The tips are normally screwed into the pliers, and it is straightforward to swap them. When deciding which plier you require, you should consider the diameter of the circlip that you want to install or remove. Individual pliers work with circlips of specific diameters, although there are some standard sizes.

...
Read more Read less

Filters

Viewing 1 - 20 of 32 products
Results per page
Description Price Circlip Size Range Maximum Circlip Size Minimum Circlip Size Tip Style Overall Length Standards Material ESD Safe Height Safe Number of Pieces
RS Stock No. 188-3966
Mfr. Part No.411A.17
BrandFacom
TWD1,698.00
Each
units
- - - - 150 mm - - - - -
RS Stock No. 188-4011
Mfr. Part No.197A.13
BrandFacom
TWD888.00
Each
units
10 → 25 mm 25 mm 10 mm - 140 mm ASME B107.500, DIN 5254, NF E 73-130 Granite PVC (Grip) - - -
RS Stock No. 188-3725
Mfr. Part No.467.ADAPT10-19
BrandFacom
TWD590.00
Each
units
- - - - - - - - - 2
RS Stock No. 910-3206
Mfr. Part No.179A.13SLS
BrandFacom
TWD1,411.00
Each
units
12 → 25 mm 25 mm 12 mm Straight 140 mm ASME B107.500, DIN 5256, NF E 73-130 Granite PVC (Grip) - Yes -
RS Stock No. 188-4020
Mfr. Part No.197A.18
BrandFacom
TWD968.00
Each
units
19 → 60 mm 60 mm 19 mm - 170 mm ASME B107.500, DIN 5254, NF E 73-130 Granite PVC (Grip) - - -
RS Stock No. 188-3800
Mfr. Part No.470.E10
BrandFacom
TWD132.00
Each
units
- - - - - - - - - -
RS Stock No. 910-3212
Mfr. Part No.177A.18SLS
BrandFacom
TWD1,560.00
Each
units
19 → 60 mm 60 mm 19 mm Straight 180 mm ASME B107.500, DIN 5254, NF E 73-130 Granite PVC (Grip) - Yes -
RS Stock No. 188-4026
Mfr. Part No.169A.13
BrandFacom
TWD894.00
Each
units
12 → 25 mm 25 mm 12 mm - 140 mm - Granite PVC (Grip) - - -
RS Stock No. 188-3753
Mfr. Part No.177A.13
BrandFacom
TWD855.00
Each
units
10 → 25 mm 25 mm 10 mm Straight 150 mm ASME B107.500, DIN 5254, NF E 73-130 Granite PVC (Grip) - - -
RS Stock No. 188-3930
Mfr. Part No.177A.9
BrandFacom
TWD775.00
Each
units
3 → 10 mm 10 mm 3 mm Straight 150 mm ASME B107.500, DIN 5254, NF E 73-130 Granite PVC (Grip) - - -
RS Stock No. 188-3734
Mfr. Part No.179A.18
BrandFacom
TWD956.00
Each
units
19 → 60 mm 60 mm 19 mm Straight 185 mm ASME B107.500, DIN 5256, NF E 73-130 Granite PVC (Grip) - - -
RS Stock No. 188-3968
Mfr. Part No.479.32
BrandFacom
TWD3,341.00
Each
units
85 → 200 mm 200 mm 85 mm - 310 mm - - - - -
RS Stock No. 188-3933
Mfr. Part No.MODM.PCSN
BrandFacom
TWD4,505.00
Each
units
10 → 25 mm, 12 → 25 mm, 18 → 60 mm 25 mm, 60 mm 10 mm, 12 mm, 18 mm Straight 418 mm - Granite PVC (Grip) - - -
RS Stock No. 188-3740
Mfr. Part No.470.E8
BrandFacom
TWD132.00
Each
units
- - - - - - - - - -
RS Stock No. 188-3963
Mfr. Part No.199A.9
BrandFacom
TWD849.00
Each
units
8 → 13 mm 13 mm 8 mm - 130 mm ASME B107.500, DIN 5256, NF E 73-130 Granite PVC (Grip) - - -
RS Stock No. 188-3838
Mfr. Part No.470.E9
BrandFacom
TWD132.00
Each
units
- - - - - - - - - -
RS Stock No. 188-3993
Mfr. Part No.167A.13
BrandFacom
TWD888.00
Each
units
10 → 25 mm 25 mm 10 mm - 145 mm - Granite PVC (Grip) - - -
RS Stock No. 188-3950
Mfr. Part No.179A.9
BrandFacom
TWD754.00
Each
units
8 → 13 mm 13 mm 8 mm Straight 140 mm ASME B107.500, DIN 5256, NF E 73-130 Granite PVC (Grip) - - -
RS Stock No. 188-3996
Mfr. Part No.179A.13
BrandFacom
TWD855.00
Each
units
12 → 25 mm 25 mm 12 mm Straight 140 mm ASME B107.500, DIN 5256, NF E 73-130 Granite PVC (Grip) - - -
New
RS Stock No. 191-4103
Mfr. Part No.199A.18
BrandFacom
TWD956.00
Each
units
19 → 60 mm 60 mm 19 mm Bent 170 mm ASME B107.500, DIN 5256, NF E 73-130 Granite PVC (Grip) - - 1