Slot Drills

Slot drills are drill tips designed to be used with general machine applications. Each slot drill is highlighted by reinforced end teeth for reduced chipping and complete durability. With various cut lengths and shank types, there is sure to be a suitable version for a limitless number of applications.Uses Woodwork and Metal Work Construction CarpentryBenefits Versions with high wear resistance Longevity Various materials, including HSS and Micrograin Carbide

...
Read more Read less

Filters

Viewing 81 - 100 of 106 products
Results per page
Description Price Shank Type Cut Length Cutter Diameter Number of Flutes Material Overall Length Shank Diameter Diameter Tolerance
RS Stock No. 300-2223
Mfr. Part No.C333-20,00
BrandDormer
TWD4,030.00
Each
units
Plain 75mm 20mm 3 HSS-E-PM 141 mm 20 mm K10
RS Stock No. 728-7771
Mfr. Part No.C1231/8
BrandDormer
TWD1,071.00
Each
units
Plain 10mm 1/8in 2 HSS-E-PM 54 mm 6 mm E8
RS Stock No. 578-809
Mfr. Part No.C1108.0
BrandDormer
TWD1,003.00
Each
units
Plain 11mm 8mm 2 HSS-E-PM 61 mm 10 mm E8
RS Stock No. 728-7071
Mfr. Part No.S90312.0
BrandDormer
TWD2,453.00
Each
units
Plain 25mm 12mm 3 Micrograin Carbide 73 mm 12 mm H10
RS Stock No. 728-7752
Mfr. Part No.C11030.0
BrandDormer
TWD5,758.00
Each
units
Plain 26mm 30mm 2 HSS-E-PM 102 mm 25 mm E8
RS Stock No. 728-7718
Mfr. Part No.C1105/16
BrandDormer
TWD1,311.00
Each
units
Plain 11mm 5/16in 2 HSS-E-PM 61 mm 10 mm E8
RS Stock No. 728-7768
Mfr. Part No.C1232.0
BrandDormer
TWD1,072.00
Each
units
Plain 7mm 2mm 2 HSS-E-PM 51 mm 6 mm E8
RS Stock No. 136-8074
BrandRS PRO
TWD2,947.00
Each
units
Screwed 9.5 mm, 12.5 mm, 16 mm, 18 mm, 21 mm, 24 mm 3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm 2 HSS - - -
RS Stock No. 544-373
Mfr. Part No.C12314.0
BrandDormer
TWD1,889.00
Each
units
Plain 26mm 14mm 2 HSS-E-PM 83 mm 12 mm E8
RS Stock No. 728-7065
Mfr. Part No.S9038.0
BrandDormer
TWD1,311.00
Each
units
Plain 19mm 8mm 3 Micrograin Carbide 63 mm 8 mm H10
RS Stock No. 728-7819
Mfr. Part No.C1231/2
BrandDormer
TWD2,288.00
Each
units
Plain 26mm 1/2in 2 HSS-E-PM 83 mm 12 mm E8
RS Stock No. 224-4735
Mfr. Part No.C810 14.0MM
BrandDormer
TWD3,970.00
Each
units
Screwed 11mm 25mm 3 HSS 79 mm 16 mm D11
RS Stock No. 728-7661
Mfr. Part No.C1101.5
BrandDormer
TWD1,146.00
Each
units
Plain 3mm 1.5mm 2 HSS-E-PM 47 mm 6 mm E8
RS Stock No. 728-7728
Mfr. Part No.C11015.0
BrandDormer
TWD2,088.00
Each
units
Plain 16mm 15mm 2 HSS-E-PM 73 mm 12 mm E8
RS Stock No. 300-2201
Mfr. Part No.C333-18,00
BrandDormer
TWD3,557.00
Each
units
Plain 63mm 18mm 3 HSS-E-PM 123 mm 16 mm K10
RS Stock No. 350-1089
Mfr. Part No.C110-M4,5
BrandDormer
TWD789.00
Each
units
Plain 7mm 4.5mm 2 HSS-E-PM 51 mm 6 mm E8
RS Stock No. 466-093
Mfr. Part No.C123 15.0
BrandDormer
TWD2,404.00
Each
units
Plain 26mm 15mm 2 HSS-E-PM 83 mm 12 mm E8
RS Stock No. 728-7816
Mfr. Part No.C12312.0
BrandDormer
TWD1,657.00
Each
units
Plain 26mm 12mm 2 HSS-E-PM 83 mm 12 mm E8
RS Stock No. 728-7692
Mfr. Part No.C1103.5
BrandDormer
TWD798.00
Each
units
Plain 6mm 3.5mm 2 HSS-E-PM 50 mm 6 mm E8
RS Stock No. 728-7780
Mfr. Part No.C1236.0
BrandDormer
TWD1,013.00
Each
units
Plain 13mm 6mm 2 HSS-E-PM 57 mm 6 mm E8