Slot Drills

Slot drills are drill tips designed to be used with general machine applications. Each slot drill is highlighted by reinforced end teeth for reduced chipping and complete durability. With various cut lengths and shank types, there is sure to be a suitable version for a limitless number of applications.Uses Woodwork and Metal Work Construction CarpentryBenefits Versions with high wear resistance Longevity Various materials, including HSS and Micrograin Carbide

...
Read more Read less

Filters

Viewing 61 - 80 of 106 products
Results per page
Description Price Shank Type Cut Length Cutter Diameter Number of Flutes Material Overall Length Shank Diameter Diameter Tolerance
RS Stock No. 728-7712
Mfr. Part No.C1103/8
BrandDormer
TWD1,456.00
Each
units
Plain 13mm 3/8in 2 HSS-E-PM 63 mm 10 mm E8
RS Stock No. 544-389
Mfr. Part No.C1107.5
BrandDormer
TWD1,240.00
Each
units
Plain 10mm 7.5mm 2 HSS-E-PM 60 mm 10 mm E8
RS Stock No. 728-7951
Mfr. Part No.C1105.0
BrandDormer
TWD772.00
Each
units
Plain 8mm 5mm 2 HSS-E-PM 52 mm 6 mm E8
RS Stock No. 544-383
Mfr. Part No.C11019.0
BrandDormer
TWD3,030.00
Each
units
Plain 19mm 19mm 2 HSS-E-PM 79 mm 16 mm E8
RS Stock No. 564-321
Mfr. Part No.C12316.0
BrandDormer
TWD2,303.00
Each
units
Plain 32mm 16mm 2 HSS-E-PM 92 mm 16 mm E8
RS Stock No. 728-7015
Mfr. Part No.S9028.0
BrandDormer
TWD1,311.00
Each
units
Plain 19mm 8mm 2 Micrograin Carbide 63 mm 8 mm H10
RS Stock No. 728-7074
Mfr. Part No.S9039.0
BrandDormer
TWD1,625.00
Each
units
Plain 21mm 9mm 3 Micrograin Carbide 72 mm 10 mm H10
RS Stock No. 136-8074
BrandRS PRO
TWD2,947.00
Each
units
Screwed 9.5 mm, 12.5 mm, 16 mm, 18 mm, 21 mm, 24 mm 3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm 2 HSS - - -
RS Stock No. 728-7689
Mfr. Part No.C1103.0
BrandDormer
TWD780.00
Each
units
Plain 5mm 3mm 2 HSS-E-PM 49 mm 6 mm E8
RS Stock No. 728-7065
Mfr. Part No.S9038.0
BrandDormer
TWD1,311.00
Each
units
Plain 19mm 8mm 3 Micrograin Carbide 63 mm 8 mm H10
RS Stock No. 224-4729
Mfr. Part No.C810 12.0MM
BrandDormer
TWD3,265.00
Each
units
Screwed 9mm 21mm 3 HSS 69 mm 12 mm D11
RS Stock No. 300-2188
Mfr. Part No.C333-14,00
BrandDormer
TWD2,565.00
Each
units
Plain 53mm 14mm 3 HSS-E-PM 110 mm 12 mm K10
RS Stock No. 564-327
Mfr. Part No.C11020.0
BrandDormer
TWD2,580.00
Each
units
Plain 22mm 20mm 2 HSS-E-PM 88 mm 20 mm E8
RS Stock No. 728-7043
Mfr. Part No.S9032.5
BrandDormer
TWD940.00
Each
units
Plain 9mm 2.5mm 3 Micrograin Carbide 38 mm 3 mm H10
RS Stock No. 728-7813
Mfr. Part No.C12313.0
BrandDormer
TWD2,213.00
Each
units
Plain 26mm 13mm 2 HSS-E-PM 83 mm 12 mm E8
RS Stock No. 466-104
Mfr. Part No.C123 7.5
BrandDormer
TWD1,322.00
Each
units
Plain 16mm 7.5mm 2 HSS-E-PM 66 mm 10 mm E8
RS Stock No. 359-6914
Mfr. Part No.C123-3.50
BrandDormer
TWD1,004.00
Each
units
Plain 10mm 3.5mm 2 HSS-E-PM 54 mm 6 mm E8
RS Stock No. 578-792
Mfr. Part No.C11012.5
BrandDormer
TWD1,877.00
Each
units
Plain 16mm 12.5mm 2 HSS-E-PM 73 mm 12 mm E8
RS Stock No. 728-7670
Mfr. Part No.C1101/16
BrandDormer
TWD962.00
Each
units
Plain 3mm 1/16in 2 HSS-E-PM 47 mm 6 mm E8
RS Stock No. 728-7059
Mfr. Part No.S9035.0
BrandDormer
TWD850.00
Each
units
Plain 16mm 5mm 3 Micrograin Carbide 50 mm 5 mm H10