Slot Drills

Slot drills are drill tips designed to be used with general machine applications. Each slot drill is highlighted by reinforced end teeth for reduced chipping and complete durability. With various cut lengths and shank types, there is sure to be a suitable version for a limitless number of applications.Uses Woodwork and Metal Work Construction CarpentryBenefits Versions with high wear resistance Longevity Various materials, including HSS and Micrograin Carbide

...
Read more Read less

Filters

Viewing 21 - 40 of 106 products
Results per page
Description Price Shank Type Cut Length Cutter Diameter Number of Flutes Material Overall Length Shank Diameter Diameter Tolerance
RS Stock No. 224-4729
Mfr. Part No.C810 12.0MM
BrandDormer
TWD3,265.00
Each
units
Screwed 9mm 21mm 3 HSS 69 mm 12 mm D11
RS Stock No. 728-7822
Mfr. Part No.C12318.0
BrandDormer
TWD2,823.00
Each
units
Plain 32mm 18mm 2 HSS-E-PM 92 mm 16 mm E8
RS Stock No. 728-7683
Mfr. Part No.C1101/8
BrandDormer
TWD975.00
Each
units
Plain 6mm 1/8in 2 HSS-E-PM 50 mm 6 mm E8
RS Stock No. 728-7002
Mfr. Part No.S9023.0
BrandDormer
TWD738.00
Each
units
Plain 12mm 3mm 2 Micrograin Carbide 38 mm 3 mm H10
RS Stock No. 578-780
Mfr. Part No.C1109.0
BrandDormer
TWD1,284.00
Each
units
Plain 11mm 9mm 2 HSS-E-PM 61 mm 10 mm E8
RS Stock No. 728-7083
Mfr. Part No.S90316.0
BrandDormer
TWD4,271.00
Each
units
Plain 32mm 16mm 3 Micrograin Carbide 92 mm 16 mm H10
RS Stock No. 544-389
Mfr. Part No.C1107.5
BrandDormer
TWD1,240.00
Each
units
Plain 10mm 7.5mm 2 HSS-E-PM 60 mm 10 mm E8
RS Stock No. 728-6999
Mfr. Part No.S9022.5
BrandDormer
TWD940.00
Each
units
Plain 9mm 2.5mm 2 Micrograin Carbide 38 mm 3 mm H10
RS Stock No. 728-7068
Mfr. Part No.S9036.0
BrandDormer
TWD966.00
Each
units
Plain 19mm 6mm 3 Micrograin Carbide 57 mm 6 mm H10
RS Stock No. 728-7037
Mfr. Part No.S90218.0
BrandDormer
TWD3,586.00
Each
units
Plain 32mm 18mm 2 Micrograin Carbide 92 mm 18 mm H10
RS Stock No. 728-7071
Mfr. Part No.S90312.0
BrandDormer
TWD2,453.00
Each
units
Plain 25mm 12mm 3 Micrograin Carbide 73 mm 12 mm H10
RS Stock No. 728-7686
Mfr. Part No.C1102.5
BrandDormer
TWD847.00
Each
units
Plain 5mm 2.5mm 2 HSS-E-PM 49 mm 6 mm E8
RS Stock No. 728-7009
Mfr. Part No.S9025.0
BrandDormer
TWD847.00
Each
units
Plain 16mm 5mm 2 Micrograin Carbide 50 mm 5 mm H10
RS Stock No. 578-792
Mfr. Part No.C11012.5
BrandDormer
TWD1,877.00
Each
units
Plain 16mm 12.5mm 2 HSS-E-PM 73 mm 12 mm E8
RS Stock No. 300-2188
Mfr. Part No.C333-14,00
BrandDormer
TWD2,565.00
Each
units
Plain 53mm 14mm 3 HSS-E-PM 110 mm 12 mm K10
RS Stock No. 300-2201
Mfr. Part No.C333-18,00
BrandDormer
TWD3,557.00
Each
units
Plain 63mm 18mm 3 HSS-E-PM 123 mm 16 mm K10
RS Stock No. 728-7015
Mfr. Part No.S9028.0
BrandDormer
TWD1,311.00
Each
units
Plain 19mm 8mm 2 Micrograin Carbide 63 mm 8 mm H10
RS Stock No. 728-7724
Mfr. Part No.C1101/2
BrandDormer
TWD2,062.00
Each
units
Plain 16mm 1/2in 2 HSS-E-PM 73 mm 12 mm E8
RS Stock No. 728-7807
Mfr. Part No.C12310.0
BrandDormer
TWD1,402.00
Each
units
Plain 22mm 10mm 2 HSS-E-PM 72 mm 10 mm E8
RS Stock No. 728-7718
Mfr. Part No.C1105/16
BrandDormer
TWD1,311.00
Each
units
Plain 11mm 5/16in 2 HSS-E-PM 61 mm 10 mm E8