Hacksaws

A hacksaw is a fine toothed saw that is capable of cutting steel and other metals with the minimum of hassle. Most hacksaws feature a C-shaped frame that holds a blade under tension. These hacksaws have a handle, usually a pistol grip with pins for attaching a disposable blade. The frames can be adjustable to accommodate blades on different sides.With a hacksaw, cutting through thicker materials can prove difficult, and the blade can become damaged or broken. Blunt blades can be easily replaced with the frames simple to adjust.Types of hacksaws available at RS are:
  • Full sized hacksaw – Capable of cutting through a range of materials, with relative ease. This can adjusted with the type of blade installed (12, 18, 24 or 32 teeth per inch). The blades are 12 inches in length.
  • Junior hacksaw – This is ideal for small cutting jobs when space is limited. The blade is much smaller than a full sized hacksaw, and is used for more precise cutting or for applications that require a neater finish. This is due to the very small teeth with relatively shallow gullets, so they cut and remove less material with each stroke.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Handle Type Blade Included Blade Length Positions Number of Positions Height Safe Number of Teeth per Inch Weight Blade Material
RS Stock No. 190-5811
Mfr. Part No.601
BrandFacom
TWD1,300.00
Each
units
Ergonomic Yes 300 mm 0 °, 45 °, 90 ° 3 - - 590g HSS
RS Stock No. 755-4194
Mfr. Part No.603F
BrandFacom
TWD2,355.00
Each
units
Ergonomic Yes 300 mm 0 °, 45 °, 90 °, 135 °, 180 °, 225 °, 270 °, 315 ° 8 - - - -
RS Stock No. 910-3259
Mfr. Part No.601SLS
BrandFacom
TWD1,625.00
Each
units
Ergonomic Yes 300 mm 45 °, 90 ° 2 Yes - 615g Steel
RS Stock No. 144-7823
Mfr. Part No.601.17IM
BrandFacom
TWD1,016.00
Each
units
Bi-material Yes 300 mm 45 °, 90 ° 2 - 24 - Hardened Steel
RS Stock No. 162-0093
Mfr. Part No.607.MT
BrandFacom
TWD464.00
Each
units
- Yes 150 mm - - - - 140g -
RS Stock No. 174-1892
Mfr. Part No.601.100Y
BrandFacom
TWD991.00
Each
units
- Yes 300 mm 45 °, 90 ° 2 - - 590g -