Punch & Die Combinations

What are Punch and Die combinations?

Punch and Die tools, combinations and kits are used for punching, forming or cutting a large variety of materials. Materials such as sheet metal, mild steel, steel, paper and plastic. These tools come in wide choice of shapes such as circular or square, and have different sizes and applications such as, Machine, Lever Press, Hydraulic and hand.

Punch tooling has two parts, the punch is the piece which presses, cuts or punches the material, whilst the die is on the opposite side of the work-piece and supports the material underneath and around the hole or shape perimeter. Clearance around the punch and die can vary depending on the thickness of the material being punched, the thickness of the material needs to be considered when choosing the size of the punch and die.

RS offers a large range in Metal hole punches, Metal punches, Hole punches, Dies and tools in a variety of sizes to meet your stamping, blanking, punching, forming and cutting needs.


...
Read more Read less

Filters

Viewing 1 - 20 of 65 products
Results per page
Description Price Hole Shape Hole Size Operation Cutting Capacity
RS Stock No. 477-8690
Mfr. Part No.50124692
BrandGreenlee
TWD6,708.00
Each
units
9 Way D R 19.8 x 11.3mm Hand Mild Steel: 1.6 mm
RS Stock No. 477-9328
Mfr. Part No.50124706
BrandGreenlee
TWD6,708.00
Each
units
9 Way D F 21.3 x 12.9mm Hydraulic Mild Steel: 1.6 mm
RS Stock No. 363-0597
Mfr. Part No.50069659
BrandGreenlee
TWD11,261.00
Each
units
Circular 60mm Hydraulic Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm
RS Stock No. 478-0665
Mfr. Part No.50125036
BrandGreenlee
TWD7,270.00
Each
units
Rectangular 31.4 x 28.3mm Hand; Hydraulic Mild Steel: 2 mm
RS Stock No. 477-8707
Mfr. Part No.50124722
BrandGreenlee
TWD6,979.00
Each
units
15 Way D F 29.6 x 12.9mm Hydraulic Mild Steel: 1.6 mm
RS Stock No. 363-0604
Mfr. Part No.50069667
BrandGreenlee
TWD11,234.00
Each
units
- - - -
RS Stock No. 477-8915
Mfr. Part No.50124960
BrandGreenlee
TWD6,760.00
Each
units
Rectangular 29.4 x 22mm Hand; Hydraulic Mild Steel: 2 mm
RS Stock No. 398-6115
Mfr. Part No.50601717
BrandGreenlee
TWD24,548.00
Each
units
Square 68 x 68mm Hydraulic Mild Steel: 3 mm; Stainless Steel: 1.5 mm
RS Stock No. 398-6058
Mfr. Part No.50067273
BrandGreenlee
TWD1,325.00
Each
units
Circular 12.5mm Hand Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
RS Stock No. 111-5871
Mfr. Part No.DMR20-3-KP
TWD12,233.00
Each
units
Square 3.2 mm, 4.7 mm Hand -
RS Stock No. 477-8836
Mfr. Part No.50124838
BrandGreenlee
TWD4,017.00
Each
units
Square 9.53 x 9.53mm Hand Mild Steel: 2 mm
RS Stock No. 388-6346
Mfr. Part No.50351796
BrandGreenlee
TWD2,408.00
Each
units
Circular 32.5mm Hand Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
RS Stock No. 363-0446
Mfr. Part No.50069519
BrandGreenlee
TWD3,187.00
Each
units
Circular 15.2mm Hydraulic Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm
RS Stock No. 477-8741
Mfr. Part No.50124773
BrandGreenlee
TWD6,745.00
Each
units
50 Way D R 55.7 x 14mm Hydraulic Mild Steel: 1.6 mm
RS Stock No. 477-8713
Mfr. Part No.50124730
BrandGreenlee
TWD6,979.00
Each
units
25 Way D R 41.9 x 11.3mm Hydraulic Mild Steel: 1.6 mm
RS Stock No. 388-6324
Mfr. Part No.50319914
BrandGreenlee
TWD1,368.00
Each
units
- - - -
RS Stock No. 477-8870
Mfr. Part No.50124897
BrandGreenlee
TWD6,466.00
Each
units
Rectangular 22 x 19.6mm Hand; Hydraulic Mild Steel: 2 mm
RS Stock No. 545-323
BrandRS PRO
TWD1,993.00
Each
units
Rectangular 15.9 x 13mm Hand Mild Steel: 1.6 mm; Aluminium: 2 mm
RS Stock No. 477-8735
Mfr. Part No.50124765
BrandGreenlee
TWD6,489.00
Each
units
37 Way D F 59.8 x 12.9mm Hydraulic Mild Steel: 1.6 mm; Aluminium: 2 mm
RS Stock No. 363-0496
Mfr. Part No.50069560
BrandGreenlee
TWD5,039.00
Each
units
Circular 25.4mm Hydraulic Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm