Terminal Posts

Terminal posts (also known as banana plug sockets) are electrical connectors used for joining wires to equipment. They're used in a number of applications such as amplifiers and speaker cables, as well as test and measurement equipment for industrial use.


How do terminal posts work?


All terminal posts achieve a snug fit using a spring metal to apply outward force into an unsprung cylindrical jack. This ensures reliable electrical conductivity. Safety bungs are available to fit into the top part of the terminal posts. There are a range of accessories available to use with terminal posts, such as spade connectors.


Types of terminal posts


Terminal posts come in a range of colours to suit different applications. They're manufactured from solid brass, nickel or gold plate, with plastic parts moulded from nylon or polypropylene. You can choose between different stud lengths as well as different terminations such as single or dual terminals. Rugged terminal posts are specifically used for PCB mounting (printed circuit board).


...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Colour Hole Diameter Current Rating Thread Size Voltage Rating Insulated Body Material Maximum Panel Thickness Height Above Panel
RS Stock No. 753-1788
Mfr. Part No.POL 201 / SW
TWD3,965.00
Each
units
Black 4mm 200A M12 x 1 1kV Yes Brass 9mm 76mm
RS Stock No. 753-1775
Mfr. Part No.POL 102 / SW
TWD967.00
Each
units
Black 4mm 100A M8 x 0.75 1kV Yes Brass 4mm 43mm
RS Stock No. 753-1772
Mfr. Part No.POL 102 / BL
TWD1,113.00
Each
units
Blue 4mm 100A M8 x 0.75 1kV Yes Brass 4mm 43mm
RS Stock No. 753-1797
Mfr. Part No.POL 201 / RT
TWD3,965.00
Each
units
Red 4mm 200A M12 x 1 1kV Yes Brass 9mm 76mm
RS Stock No. 753-1778
Mfr. Part No.POL 102 / RT
TWD1,113.00
Each
units
Red 4mm 100A M8 x 0.75 1kV Yes Brass 4mm 43mm
RS Stock No. 179-6912
Mfr. Part No.POL 631 L / GN
TWD756.00
Each
units
Green 4mm 63A M6 x 0.75 1kV Yes Brass 3mm 29mm
RS Stock No. 753-1756
Mfr. Part No.POL 631 / SW
TWD823.00
Each
units
Black 4mm 63A M6 x 0.75 1kV Yes - 3mm 29mm
RS Stock No. 230-6237
Mfr. Part No.ESD798 RED
TWD442.00
Each
units
Red 6.3mm 16A - 300V Yes - 7mm -
RS Stock No. 179-6907
Mfr. Part No.POL 102 L / GE
TWD1,024.00
Each
units
Yellow 4mm 100A M8 x 0.75 1kV Yes Brass 4mm 43mm
RS Stock No. 230-6243
Mfr. Part No.ESD798 BLK
TWD442.00
Each
units
Black 6.3mm 16A - 300V Yes - 7mm -
RS Stock No. 909-2257
Mfr. Part No.SDK 504 / GE
TWD288.00
Each
units
Yellow 6.2mm 16A M6 33 V dc, 70V dc Yes PA 6.6 5mm 29mm
RS Stock No. 230-6265
Mfr. Part No.SDK801 RED
TWD379.00
Each
units
Red - 16A - 300V Yes - 5mm -
RS Stock No. 909-2253
Mfr. Part No.SDK 504 / BL
TWD288.00
Each
units
Blue 6.2mm 16A M6 33 V dc, 70V dc Yes PA 6.6 5mm 29mm
RS Stock No. 753-1784
Mfr. Part No.POL 102 / GN
TWD1,143.00
Each
units
Green 4mm 100A M8 x 0.75 1kV Yes Brass 4mm 43mm
RS Stock No. 753-1790
Mfr. Part No.POL 201 / BL
TWD3,922.00
Each
units
Blue 4mm 200A M12 x 1 1kV Yes Brass 9mm 76mm
RS Stock No. 179-6915
Mfr. Part No.POL 631 L / SW
TWD813.00
Each
units
Black 4mm 63A M6 x 0.75 1kV Yes Brass 3mm 29mm
RS Stock No. 753-1826
Mfr. Part No.IBU 5568 / GN
TWD82.00
Each
units
- - - - - - - - -
RS Stock No. 753-1766
Mfr. Part No.POL 631 / GN
TWD658.00
Each
units
Green 4mm 63A M6 x 0.75 1kV Yes - 3mm 29mm
RS Stock No. 909-2263
Mfr. Part No.SDK 504 / SW
TWD284.00
Each
units
Black 6.2mm 16A M6 33 V dc, 70V dc Yes PA 6.6 5mm 29mm
RS Stock No. 179-6910
Mfr. Part No.POL 631 L / GE
TWD756.00
Each
units
Yellow 4mm 63A M6 x 0.75 1kV Yes Brass 3mm 29mm