Digital Thermometers

Digital Thermometers measure temperature using a probe, and give a digital reading via a screen. They are easy to use with a simple display interface. The type of sensor determines how the thermometer works, for example resistance temperature detector (RTD), thermocouples and thermistors.
Probe thermometers are a popular type of thermometer as they provide instant temperature readings. By placing the pointed probe into the sample you are testing, you can ensure it is the right temperature to meet any necessary standards.

There are a range of different probes which will vary in shape, size and material.
Digital thermometers are becoming increasingly popular in comparison to a liquid thermometer and they provide better accuracy and ease of use. Calibration is highly recommended for professional applications which require an accurate reading.
Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution.

Uses for Digital Thermometers:
  • Food industry
  • Hygiene testing
  • Industrial maintenance
  • Heating & ventilation
  • Scientific research
  • Medical testing
  • General purpose temperature monitoring

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Absolute Maximum Temperature Measurement Thermometer Type Probe Type Application Best Accuracy Communication Protocol Number of Temperature Inputs Resolution Data Storage Length Width Height Dimensions Minimum/Maximum Recordings
RS Stock No. 187-5662
Mfr. Part No.DTM 4000
TWD26,632.00
Each
units
- Handheld - - - - 1 - - 120mm 80mm 25mm 120 x 80 x 25mm -
RS Stock No. 411-1053
Mfr. Part No.DTM-L
TWD3,713.00
Each
units
+1370°C Handheld K - ±3 % - 1 1 °C - 123mm 72.5mm 27.5mm 123 x 72.5 x 27.5mm -
RS Stock No. 187-5672
Mfr. Part No.DTM 5081
TWD8,591.00
Each
units
+170 (Ni1000TK6180) °C, +200 (Ni1000TK5000) °C, +250 (Ni100TK6180) °C, +260 (Ni100TK5000) °C, +300 (PT1000/R2K) °C, +400 (Type T) °C, +600 (Type U) °C, +850 (PT100/R380) °C, +850 (Type E) °C, +900 (Type L) °C, +1120 (Type J) °C, +1300 (Type N) °C, +1370 (Type K) °C, +1760 (Type R) °C, +1760 (Type S) °C, +1810 (Type B) °C, +2320 (Type C) °C Recording - - ±0.02 K, ±0.05 K - 2 0.01 K, 0.1 K Yes 50mm 55mm 16mm 50 x 55 x 16mm -