Stroboscopes | Digital Stroboscopes | RS
Recently searched

    Stroboscopes

    Stroboscopes are instruments shaped similarly to torches that are used to shine lights at fast paces on objects moving at high speeds.

    How do they work?

    Once the light is flashed at several thousand rounds per minutes on a fast moving object, it creates the illusion of that object being stationary or slow moving. They consist of lamps in the top that produce quick flashes of repetitive lights.

    Features and benefits:

    •Hand held options available for increased portability

    •Flash rates per minute range in the thousands, reaching highs of 300,000 or more in some cases

    •Xenon powered bulbs that last a lot longer than standard Halogen and also produce bright whites

    •Battery operated, usually supplied with rechargeable batteries and charger cases with some brands

    •Easy to read digital LCD displays with many inputs available

    •Suitable for indoor/outdoor use

    •Phase shift settings to further make inspections easier

    •Rounds per minute and frequency investigational tools built in some models

    •Adjustable flash durations

    •Cuts out the need for reflective tapes to be used

    •Rugged construction making them reliable

    Where might I use one?

    •Inspection of fast moving equipment such as fans or rotary blades

    •Belt driven machines

    •Cable or piping

    •Foundations of buildings

    •Roller bearings or other machine components

    15 Products showing for Stroboscopes

    RS PRO
    ±0.01 %
    9µs
    Xenon White
    240 x 65 x 40mm
    415g
    40mm
    240mm
    +40°C
    12500rpm
    30fp/min
    0°C
    30rpm
    -
    RS PRO
    ±0.02 %
    -
    LED White
    191 x 82 x 60mm
    400g
    60mm
    191mm
    +45°C
    300000rpm
    30fp/min
    0°C
    30rpm
    -
    RS PRO
    ±0.02 %
    -
    -
    150 x 130 x 112mm
    1.1kg
    112mm
    150mm
    +40°C
    -
    -
    0°C
    -
    -
    RS PRO
    ±0.05 %
    1s
    Xenon White
    120 x 210 x 120mm
    1kg
    120mm
    120mm
    50°C
    10000rpm
    100fp/min
    0°C
    100rpm
    DT-2239-2 (230V)
    RS PRO
    ±0.02 %
    -
    -
    150 x 130 x 112mm
    1.2kg
    112mm
    150mm
    +40°C
    -
    -
    0°C
    -
    -
    RS PRO
    -
    1µs
    -
    224 x 130 x 112mm
    1.3kg
    112mm
    224mm
    +40°C
    -
    -
    0°C
    -
    -
    SKF
    ±0.02 %
    -
    -
    225 x 78 x 50mm
    0.29kg
    50mm
    225mm
    -
    -
    -
    -
    -
    TKRS 11
    Fluke
    ±0.02 %
    -
    -
    191 x 61 x 57.1mm
    240g
    57.1mm
    191mm
    +45°C
    -
    -
    0°C
    -
    820
    SKF
    ±0.02 %
    -
    -
    225 x 78 x 50mm
    0.29kg
    50mm
    225mm
    +40°C
    -
    30fp/min
    0°C
    -
    TKRS 21
    SKF
    ±0.02 %
    ±0.025µs
    LED White
    225 x 78 x 50mm
    300g
    50mm
    225mm
    +40°C
    -
    -
    0°C
    -
    -
    SKF
    ±0.02 %
    -
    -
    150 x 130 x 112mm
    1.2kg
    150mm
    130mm
    -
    -
    -
    -
    -
    -
    Wachendorff
    ±0.002 %
    -
    -
    -
    1.2kg
    -
    -
    -
    250000rpm
    30fp/min
    -
    5rpm
    Nova Strobe dbx
    Extech
    ±0.05 %
    1s
    -
    8.3 x 4.8 x 4.8in
    -
    -
    -
    -
    10000rpm
    -
    -
    -
    461830
    Testo
    ±0.01 %
    -
    -
    9.45 x 2.56 x 1.97in
    415g
    1.97in
    9.45in
    +104°F
    12500rpm
    -
    +32°F
    30rpm
    476
    Facom
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    X.730BPF
    Results per page