Pressure Pumps

Our range of pressure pumps features a variety of types, including hydraulic pressure pumps, pneumatic pressure pumps, automatic and hand-operated pumps alongside an assortment of pressure test pumps. A simple pressure pumps main purpose is to increase and stabilise the output and supply of either water, oil or air to a given application, whether that be within an industrial, domestic or commercial environment. In some instances, especially within industrial industries, a pressure pump can be used to assist in testing, troubleshooting and calibrating pressure operated products.

How does a pressure pump work?

The way in which a pressure pump works is entirely dependant on the type and application. The main bulk of them run on the same principle of increasing and decreasing pressure within the system. When a pump is connected to a system it is important to check that the valves on the exit and entry point, this is to be done in conjunction with the pressure dial that shows the current pressure. For pressure to increase, a piston, rotary vane or diaphragm principle is used to pump air or oil by the user into the system. The pump then draws air or oil in and pushes it into the system. To decrease pressure, a valve or pressure switch can be opened to decrease the flow of pressure, which in turn allows air or oil to leave the system.

Where can a pressure pump be used?

Pressure pumps can most commonly be found in applications that involve:

  • Checking plumbing repair work or installations
  • Testing or locating leaks in water pipes and central heating
  • Calibration checks on pressure transmitters, switched, indicators and controllers
  • As a pressure source in test facilities

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Pump Type Sensitivity Maximum Pressure Pressure Connection Weight Tank Capacity Material Minimum Pressure Hose Length
RS Stock No. 543-853
Mfr. Part No.700PTP-1
BrandFluke
TWD34,710.00
Each
units
Pneumatic - 40bar 1/4 NPT 467g - - - -
RS Stock No. 908-3770
Mfr. Part No.FLUKE-700PTPK2
BrandFluke
TWD50,903.00
Each
units
Hand, Pneumatic - 40bar - - - - - -
RS Stock No. 908-3789
Mfr. Part No.FLUKE-700HTPK2
BrandFluke
TWD54,051.00
Each
units
Hand, Hydraulic - 690bar - - - - - -
RS Stock No. 758-8926
Mfr. Part No.Fluke-700HTPK
BrandFluke
TWD65,084.00
Each
units
Hydraulic - 10000psi 1/4 NPT 560g - - - -
RS Stock No. 758-8920
Mfr. Part No.Fluke-700PTPK
BrandFluke
TWD43,537.00
Each
units
Pneumatic - 600psi 1/4 NPT 560g - - - -
RS Stock No. 528-9696
Mfr. Part No.PV210
BrandDruck
TWD20,909.00
Each
units
Hand 0.1mbar 3bar 1/4 BSP 587g - Nickel Plated Brass 0bar 0.9m
RS Stock No. 529-3544
Mfr. Part No.PV211-P-4019
BrandDruck
TWD30,173.00
Each
units
Hand - 40bar 1/4 NPT 453.6g - Nickel Plated Brass 0bar 0.6m
RS Stock No. 666-0730
Mfr. Part No.7090
TWD41,967.00
Each
units
Pneumatic - 40bar 1/4 NPT, 1/8 NPT 910g - - 0.95bar -
RS Stock No. 529-3550
Mfr. Part No.PV212-HP-700-4018
BrandDruck
TWD58,681.00
Each
units
Hand, Hydraulic - 700bar 1/4 BSP, 3/8 BSP 1.6kg 0.1l Stainless Steel 0bar 1m
RS Stock No. 666-0734
Mfr. Part No.7095
TWD57,332.00
Each
units
Pneumatic - 700bar 1/4 BSP, 3/8 BSP 1.4kg - - 0bar -