Recently searched

    Tone Generators

    A tone generator is a great tool for troubleshooting, signal tracing and cable testing.  It produces sounds artificially, by converting electrical signals into sounds that enable technicians to identify, locate and test cables. Depending on your application, the tone generator can suit to your requirements with varying levels of sound output from different models. Tone generators can be accompanied with probes that can easily be traced back to the tone generator if cables are in a wall, for example. Powered by a battery, a tone generator allows you to easily carry and work on hard to reach subjects.

    Tone Generator features include:

    • Audible Tone Generation - produce audible tones of varying frequencies, which can be easily detected using a compatible receiver or probe. The generated tones serve as distinctive markers for tracing and identifying specific cables or wires, making it easier to locate breaks, faults, or mismatches in complex wiring setups.
    • Multiple Tone Frequencies - advanced tone generators offer a range of selectable frequencies to suit different applications and environments. This versatility allows technicians to adapt the tone to specific cable types, signal paths, or system requirements, enhancing accuracy and reducing interference with nearby circuits.
    • Tone Modulation and Patterns - such as continuous, pulsed, that assist in distinguishing specific cables or conductors within bundled or multi-core cables. Additionally, some generators offer selectable tone patterns or sequences, enabling technicians to identify cables quickly amongst a cluttered network
    • Cable Testing and Fault Identification - by injecting a tone into one end of a cable or wire, technicians can use a compatible receiver to trace the tone along the cable path, to help identify open circuits, short circuits, crossed connections
    • Non-Disruption Testing - technicians can identify and trace cables without causing disruptions or interruptions to ongoing network operations, ideal in live network environments

    Applications of a Tone Generator

    It's a versatile device that can be used for several applications, such as testing voltages, diagnosing faults in wire shielding and tuning musical instruments.

    Telephone lines can be easily located with a tone generator, allowing you to insert the probe into the telephone jack. The tone probe will then enable you to isolate the telephone wire from the other wires in the junction box.

    • It's possible to trace wires with a tone generated to their origin. You're able to attach it to a dead wire, then it will help you trace it back. This will help to remove any confusing dead wires that can inhibit your job.

      Tone generators have emerged as indispensable tools in various industries. Their ability to generate audible tones, adapt to different frequencies, and modulate patterns enables technicians to trace and identify cables with precision, improving efficiency, and minimising downtime. By investing in a reliable tone generator, professionals in telecommunications, audio engineering, security systems, and electrical industries can streamline their operations, enhance system reliability, and ensure seamless communication and connectivity.

    1 of 2
    28 Products
    Price (VAT excluded)
    Brand
    Gender
    Mounting Type
    USB Type
    Termination Method
    USB Version
    Body Orientation
    IP Rating
    Number of Ports
    Current Rating
    Voltage Rating
    CAD Drawing
    Series
    Series Number
    Contact Material
    Minimum Operating Temperature
    Better World Claim
    Better World Product
    Hazardous Area Certification
    Maximum Operating Temperature
    Product Details
    Price (VAT excluded)
    Brand
    Gender
    Mounting Type
    USB Type
    Termination Method
    USB Version
    Body Orientation
    IP Rating
    Number of Ports
    Current Rating
    Voltage Rating
    CAD Drawing
    Series
    Series Number
    Contact Material
    Minimum Operating Temperature
    Better World Claim
    Better World Product
    Hazardous Area Certification
    Maximum Operating Temperature
    Bulgin
    Female
    Panel Mount
    B
    Screw
    2.0
    Straight
    IP68, IP69K
    -
    1.0A
    30 V ac
    -
    Buccaneer
    -
    Copper Alloy
    0.0°C
    -
    -
    -
    +70°C
    Bulgin
    Female
    Through Hole
    Micro AB
    Solder
    2.0
    Straight
    IP68
    -
    1.0A
    30 V ac, 42 V dc
    -
    Buccaneer
    -
    -
    0.0°C
    -
    -
    -
    +70°C
    Bulgin
    Female
    -
    B
    -
    2.0
    -
    IP68
    -
    -
    -
    -
    Buccaneer
    -
    -
    -
    -
    -
    -
    -
    Bulgin
    Female
    Panel Mount
    Micro B
    Crimp
    2.0
    Straight
    IP66, IP68, IP69K
    1
    1.0A
    30.0 V, 42.0 V
    -
    Buccaneer
    4000
    Copper Alloy
    -40.0°C
    -
    -
    -
    +70°C
    Bulgin
    Female
    Panel Mount
    Type A
    Screw
    2
    Straight
    IP68
    1
    1A
    5 V
    -
    Standard Buccaneer - USB
    PX0848
    Copper Alloy
    0°C
    -
    -
    -
    +70°C
    Bulgin
    -
    PCB
    Type A
    -
    2
    Straight
    IP68
    -
    1A
    30 V ac
    -
    Standard Buccaneer - USB
    10028
    Copper Alloy
    0°C
    -
    -
    -
    +70°C
    Bulgin
    Male
    Panel Mount
    B
    Plug In
    2.0
    Straight
    IP68
    1
    1.0A
    30.0 V
    -
    USB
    PX0848
    Copper Alloy
    0.0°C
    -
    -
    -
    +70°C
    Bulgin
    Female
    Panel Mount
    Type A
    Screw
    3
    Straight
    IP68
    1
    1A
    5 V
    -
    Standard Buccaneer - USB
    PX0848
    Copper Alloy
    0°C
    -
    -
    -
    +70°C
    Bulgin
    Female
    Panel Mount
    Type A
    Screw
    3
    Straight
    IP68
    1
    1A
    5 V
    -
    Standard Buccaneer - USB
    PX0845
    Copper Alloy
    0°C
    -
    -
    -
    +70°C
    Bulgin
    -
    -
    A to B
    -
    2.0
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bulgin
    -
    -
    -
    -
    2.0
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bulgin
    -
    -
    B to A
    -
    2.0
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bulgin
    Female
    Panel Mount
    Type A
    Screw
    3
    Straight
    IP68
    1
    1A
    5 V
    -
    Standard Buccaneer - USB
    PX0849
    Copper Alloy
    0°C
    -
    -
    -
    +70°C
    Bulgin
    Female
    Panel Mount
    A
    -
    2.0
    Straight
    IP68
    1
    -
    -
    -
    Buccaneer
    -
    -
    -
    -
    -
    -
    -
    Bulgin
    Female
    Panel Mount
    Type A
    Crimp
    3
    Straight
    IP68
    1
    1A
    5 V
    -
    Standard Buccaneer - USB
    PX0460
    Copper Alloy
    0°C
    -
    -
    -
    +70°C
    Bulgin
    -
    -
    -
    -
    2.0
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bulgin
    Male
    Panel Mount
    A
    Plug In
    2.0
    Straight
    IP68, IP69K
    1
    1.0A
    30.0 V
    -
    USB
    PX0844/A/0M50
    Copper Alloy
    0.0°C
    -
    -
    -
    +70°C
    Bulgin
    Female
    Panel Mount
    Type A
    Crimp
    3
    Straight
    IP68
    1
    1A
    5 V
    -
    Standard Buccaneer - USB
    PX0843
    Copper Alloy
    0°C
    -
    -
    -
    +70°C
    Bulgin
    Male
    Panel Mount
    B
    Plug In
    2.0
    Straight
    IP68
    1
    1.0A
    30.0 V
    -
    USB
    PX0844/A/0M50
    Copper Alloy
    0.0°C
    -
    -
    -
    +70°C
    Bulgin
    Female
    Panel Mount
    B
    Solder
    2.0
    Straight
    IP68
    1
    1.0A
    30.0 V
    -
    USB B
    PX0849
    Copper Alloy
    0.0°C
    -
    -
    -
    +70°C
    Results per page

    Popular Searches