Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Read more Read less

Filters

Viewing 1 - 20 of 213 products
Results per page
Description Price Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency Display Type
RS Stock No. 790-4097
Mfr. Part No.Fluke-101
BrandFluke
TWD1,484.00
Each
units
Handheld - - 600V ac 600V dc 40MΩ 100µF - - AC Voltage, Capacitance, DC Voltage, Resistance - - 100kHz LCD
RS Stock No. 124-4679
Mfr. Part No.DM284
BrandFLIR
TWD31,233.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 10mF +400 °C, +752 °F - Capacitance, Continuity, Current, Flex Clamp, Frequency, Resistance, Thermal Imaging, Thermocouple, VFD, Voltage Yes - 99.99kHz LCD
RS Stock No. 394-4492
Mfr. Part No.FLUKE 179
BrandFluke
TWD13,689.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 9.999F +400°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1kHz LCD
RS Stock No. 616-1454
Mfr. Part No.Fluke 115
BrandFluke
TWD8,589.00
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 40MΩ 9.999F - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 1kHz LCD
RS Stock No. 480-2355
Mfr. Part No.FLUKE-87-V/EUR
BrandFluke
TWD20,010.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 9.999F +1090°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 20kHz -
RS Stock No. 790-4104
Mfr. Part No.Fluke-107
BrandFluke
TWD2,833.00
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 40MΩ 1mF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance - - 100kHz LCD
RS Stock No. 790-4101
Mfr. Part No.Fluke-106
BrandFluke
TWD2,113.00
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 40MΩ 1mF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance - - 100kHz LCD
RS Stock No. 394-4470
Mfr. Part No.FLUKE 175
BrandFluke
TWD12,442.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 9.999F - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 1kHz LCD
RS Stock No. 156-730
Mfr. Part No.FLUKE 289/EUR
BrandFluke
TWD27,784.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 500MΩ 100mF +1350°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature Yes - 100kHz VGA
RS Stock No. 616-1460
Mfr. Part No.FLUKE 117 EUR
BrandFluke
TWD10,118.00
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 40MΩ 9.999F - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 50kHz LCD
RS Stock No. 123-1803
BrandRS PRO
TWD1,124.00
Each
units
Handheld - - 600V ac 600V dc 34MΩ - - - AC Voltage, Continuity, DC Voltage, Diode, Resistance No - 60Hz LCD
RS Stock No. 905-5882
Mfr. Part No.0590 7603
BrandTesto
TWD6,045.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 60MΩ 60mF +500°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 30MHz LCD
RS Stock No. 123-3251
BrandRS PRO
TWD1,799.00
Each
units
Handheld 4mA ac 4mA dc 600V ac 600V dc 40MΩ 400µF - - AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature No - 40kHz LCD
RS Stock No. 777-7104
Mfr. Part No.34461A
TWD41,515.00
Each
units
Bench 10A ac 10A dc 750V ac 1000V dc 100MΩ - +150 °C, +600 °C - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - 300kHz LCD
RS Stock No. 123-8853
Mfr. Part No.58122-0940
BrandAim-TTi
TWD20,104.00
Each
units
Bench 10A ac 10A dc 1000V ac 1000V dc 1kΩ 100µF +400°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 100kHz LCD
RS Stock No. 123-3239
BrandRS PRO
TWD2,566.00
Each
units
Handheld 6mA ac 6mA dc 750V ac 1000V dc 60MΩ 6mF - - - Yes - 60MHz LCD
RS Stock No. 111-5340
Mfr. Part No.FLUKE-279FC
BrandFluke
TWD39,041.00
Each
units
Handheld 2.5kA ac - 1000V ac 1000V dc 50MΩ 9.999F +200 (Infrared Camera)°C - Thermal Imaging Yes - 999.9Hz LCD
RS Stock No. 394-4486
Mfr. Part No.Fluke 177
BrandFluke
TWD13,719.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 9.999F - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 1kHz LCD
RS Stock No. 867-2287
Mfr. Part No.34465A
TWD54,597.00
Each
units
Bench 10A ac 10A dc 1000V ac 1000V dc 100MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 300kHz TFT WQVGA
RS Stock No. 132-198
Mfr. Part No.FLUKE-77-4/EUR
BrandFluke
TWD14,841.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 9.999F - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance - - - -