Moisture Meter | Damp Meter | Damp Testers | RS
Recently searched

    Moisture Meters

    Moisture Meters

    A moisture meter or a damp meter is a portable instrument designed for measuring the moisture levels in a range of building materials including wood, concrete, brick, and plasterboard. To learn more about moisture meters or for advice selecting the best type for your requirements, please see our moisture meters guide.

    Why do we need moisture meters?

    Early detection of moisture or water damage is essential. Meters help in the prevention of mould growth and structural damage, both are costly to repair and can be detrimental to health and safety.

    There are two main categories of moisture metres, Pin type or Pin-less type. Both are handheld and have a screen on the front to display readings. Meters are available in a digital form with a backlit LCD display or alternatively an analogue version with a needle scale. As the meters work in slightly different ways, selecting the best one for the job at hand is dependent on the application and the environment.

    Pin type

    A pin-type moisture meter works by measuring the amount of electrical resistance between two points. Pin moisture meters have a pair of sharp metal pins at the top of the device. Once the metal pins are inserted into the material a small amount of electrical current is passed between the two spikes. As we all know water or moisture is a good conductor, so the higher the moisture content the lower the resistance value. The measurement is converted into a % of MC (moisture content) within the material.

    Pinless type

    A pinless moisture meter works by detecting how waveforms are affected by the presence of moisture in a material. The non-destructive meter works best on a flat surface. Clever internal circuitry produces a signal that is sent out through a sensing area on the back of the device. The signal is emitted in the form of electromagnetic waves. The moisture content can be converted into a scalable format to provide a moisture content reading.

    Applications

    Property and construction

    Building inspectors use damp meters to help them identify potentially hidden hotspots behind plaster that can cause damage to structures and buildings from moisture build up.

    Flooring Contractors

    Being able to determine the best conditions for laying screed, concrete or wooden floors is crucial. Moisture content in materials and the relative humidity in the room must be carefully considered. Failure to do so can cause issues like distortion, cracking and buckling.

    Furniture makers and woodworking

    Wood naturally has a high moisture content, once dried by air or a kiln meters are used to detect moisture content ensuring the material is dry enough to work with.

    Moisture Meters can help support a healthy building by improving Air Quality

    49 Products showing for Moisture Meters

    RS PRO
    0.2 → 2 %, 6 → 44 % RH
    ±0.2 %, ±2 %
    Digital
    Building Materials, Wood
    Battery
    LRAA x 4
    -
    40 x 20 x 96mm
    83g
    0°C
    96mm
    40mm
    +40°C
    RS-120
    RS PRO
    100 % RH
    -
    Digital
    -
    Battery
    AAA
    -
    63 x 30 x 242mm
    226g
    -
    242mm
    63mm
    -
    RS-128M
    RS PRO
    +100 °C, 100 % RH
    ±2 %
    Backlit LCD
    -
    Battery
    9V
    -
    63 x 28 x 187mm
    176g
    -30°C
    187mm
    63mm
    +100°C
    -
    RS PRO
    200 °C, 99.9 % RH
    ±2
    Digital
    Building Materials, Wood
    Battery
    -
    -
    70 x 38 x 170mm
    280g
    -
    170mm
    70mm
    -
    DT-229/239
    RS PRO
    0.2 → 2 %, 6 → 44 % RH
    ±0.05 (Materials) %, ±1 (Wood) %
    Analogue
    Building Materials, Wood
    Battery
    CR 2032 x 3
    -
    139 x 47 x 25mm
    93g
    0°C
    139mm
    47mm
    +60°C
    RS-125
    RS PRO
    75%
    ±2 %
    LCD
    Concrete, Plaster, Wood
    Battery
    CR2032
    125 hrs
    139 x 47 x 25mm
    100g
    0°C
    25mm
    47mm
    +40°C
    -
    Instruments Direct
    28 % RH
    -
    Analogue
    Concrete, Plaster, Wood
    Battery
    9V
    100 h
    43 x 91 x 146mm
    230g
    -
    146mm
    43mm
    -
    224-070
    Ohaus
    -
    0.01% / 0.005 g
    Backlit LCD
    Moisture Analyser
    Mains
    -
    -
    -
    -
    -
    -
    -
    -
    MB25
    Ohaus
    1000%
    0.01 % / 0.001 g
    TFT
    Moisture Analyser
    Mains
    -
    -
    -
    -
    -
    -
    -
    -
    MB120
    Ohaus
    -
    0.001 g, 0.01%
    Backlit LCD
    Moisture Analyser
    Mains
    -
    -
    -
    -
    -
    -
    -
    -
    MB27
    Schneider Electric
    60%
    -
    LCD
    -
    Battery
    -
    -
    -
    -
    -
    -
    -
    -
    IMT23208
    brennenstuhl
    50%
    -
    LCD
    Building Materials, Wood
    Battery
    -
    -
    270 x 145 x 40mm
    160g
    -
    25mm
    -
    -
    1298680010
    Extech
    50%
    -
    LCD
    -
    Battery
    -
    -
    -
    -
    -
    -
    -
    -
    MO750
    Ohaus
    -
    0.01 g, 0.1%
    Backlit LCD
    Moisture Analyser
    Mains
    -
    -
    -
    -
    -
    -
    -
    -
    MB23
    Kern
    -
    -
    -
    Moisture Analyser
    -
    -
    -
    -
    -
    +5°C
    -
    -
    +40°C
    DBS 60-3
    FLIR
    100 % RH
    -
    Backlit LCD
    Building Materials, Wood
    Battery
    9V Battery
    40 h
    67 x 38 x 240.5mm
    160g
    0°C
    240mm
    67mm
    +50°C
    MR59
    Chauvin Arnoux
    100 % RH
    -
    -
    Plaster, Wood
    Battery
    9V
    -
    195 x 60.5 x 38mm
    160g
    0°C
    38mm
    195mm
    +50°C
    C.A 847
    FLIR
    100 % RH
    ±5 %
    Digital
    -
    Battery
    Rechargeable Li-Ion
    18 h
    12.1 x 14 x 33.1cm
    -
    -
    121mm
    331mm
    -
    MR160
    FLIR
    100 % RH
    0.1 %
    Backlit LCD
    Building Materials, Wood
    Battery
    5400 mAh LiPo, Rechargeable 3.7 V nominal
    10 h
    -
    392g
    0°C
    -
    -
    +45°C
    MR265
    FLIR
    100 % RH
    ±1.5 %
    Digital
    Building Materials, Wood
    Battery
    Rechargeable Li-Ion
    -
    17.5 x 9 x 4.2cm
    400g
    0°C
    175mm
    42mm
    +45°C
    MR277
    Results per page

    Popular Searches