Multi Function Calibrators

Multi function calibrators provide precision when simulating and measuring pressure, temperature and electrical signals. They are able to simulate multiple DC (direct current) signals such as voltage, current, frequency, pulse, resistance and power.

Uses of multi function calibrators

Multi function calibrators have many different functions and benefits.

  • Voltage:

    They measure voltage in water, humidity, and aerospace.
  • Current:

    They measure direct current which is useful in industrial automation applications, for example.
  • Frequency:

    They are able to source frequency in a variety of different equipment such as counters and flow meters.
  • Resistance:

    They are commonly used in devices that work with temperature such as a Resistance Temperature Detector (RTD).

Benefits of multi function calibrators

The main advantage of using a multi function process calibrator is that it is able to read many different common process signals such as current, voltage, frequency, and resistance, whereas other calibrators measure just one of these elements. Multifunction calibrators make it possible to measure and calibrate most sensors, transmitters and instruments.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Maximum Voltage Measurement Maximum Current Measurement Maximum Pressure Measurement Port Connections Battery Life Battery Type Power Source Dimensions Weight Height Length Maximum Operating Temperature Minimum Operating Temperature Model Number p
RS Stock No. 850-7685
Mfr. Part No.FLUKE 726
BrandFluke
TWD150,234.00
Each
units
30V 24mA - - 25 h AA Battery 47 x 96 x 200mm 650g 200mm 47mm +55°C -10°C 726
RS Stock No. 331-7452
Mfr. Part No.FLUKE 725US
BrandFluke
TWD124,352.00
Each
units
30V 24mA - Pressure Module 25 h AA Battery 47 x 96 x 200mm 650g 200mm 47mm +55°C -10°C 725
RS Stock No. 744-2524
Mfr. Part No.FLUKE-753
BrandFluke
TWD239,404.00
Each
units
300V 110mA - Charger, HART, Pressure Module, USB 8 h Rechargeable Lithium-Ion Battery 63 x 136 x 245mm 1.2kg 245mm 63mm +50°C -10°C 753
RS Stock No. 744-2527
Mfr. Part No.FLUKE-754
BrandFluke
TWD303,411.00
Each
units
300V 110mA - Charger, HART, Pressure Module, USB 8 h Rechargeable Lithium-Ion Battery 63 x 136 x 245mm 1.2kg 245mm 63mm +50°C -10°C 754
RS Stock No. 805-2431
Mfr. Part No.Fluke-714B AR
BrandFluke
TWD45,237.00
Each
units
30V 20mA - - - AA Battery 188.5 x 84 x 52.5mm 515g 52.5mm 188.5mm +50°C -10°C 714B
RS Stock No. 805-2412
Mfr. Part No.Fluke-712B
BrandFluke
TWD45,237.00
Each
units
30V 20mA - - - AA Battery 188.5 x 84 x 52.5mm 524g 52.5mm 188.5mm +50°C -10°C 712B
RS Stock No. 776-9529
Mfr. Part No.Fluke-709
BrandFluke
TWD39,124.00
Each
units
30V 24mA - - 40 h AAA Battery 90 x 30 x 150mm 300g 150mm 90mm +55°C -10°C 709
RS Stock No. 375-1616
Mfr. Part No.FLUKE 724
BrandFluke
TWD103,639.00
Each
units
30V 24mA - - 25 h AA Battery 96 x 200 x 47mm 650g 47mm 96mm +55°C -10°C 724
RS Stock No. 776-9523
Mfr. Part No.Fluke-709H
BrandFluke
TWD55,979.00
Each
units
30V 24mA - Wire Connection 40 h AAA Battery 90 x 30 x 150mm 300g 150mm 90mm +55°C -10°C 709H
RS Stock No. 805-2416
Mfr. Part No.Fluke-714B
BrandFluke
TWD54,160.00
Each
units
30V 20mA - - - AA Battery 188.5 x 84 x 52.5mm 515g 52.5mm 188.5mm +50°C -10°C 714B
RS Stock No. 805-2422
Mfr. Part No.Fluke-712B AR
BrandFluke
TWD45,237.00
Each
units
30V 20mA - - - AA Battery 188.5 x 84 x 52.5mm 524g 52.5mm 188.5mm +50°C -10°C 712B