Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 1341 - 1360 of 1406 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 917-4046
Mfr. Part No.SKSKPBE010
TWD27.20
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary - White Button 3.5mm 3.2mm 3.5 x 3.2mm - Surface Mount 50 mA - 0.6 N, 1.6 N
RS Stock No. 135-9486
Mfr. Part No.KMR221G ULC LFS
BrandC & K
TWD16.80
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Gull Wing Momentary 2.11mm Black Button 4.2mm 2.8mm 4.2 x 2.8mm - Surface Mount 50 mA IP40 2 N
RS Stock No. 686-6853
Mfr. Part No.B3F-1002
BrandOmron
TWD9.20
Each (In a Bag of 5)
units
SPST-NO Through Hole - 0.9mm Yellow Plunger - - 6 x 6 x 4.3mm - - 50 mA @ 24 V dc - 1.47 N
RS Stock No. 765-1084
Mfr. Part No.DTSM21RV
BrandApem
TWD11.80
Each (In a Tube of 40)
units
Single Pole Single Throw (SPST) Solder, Tab Momentary 12mm Red Cap - - - - - 50 mA @ 12 V dc - 260 gf
RS Stock No. 176-9516
Mfr. Part No.CCM03-3754 LFT R102
BrandC & K
TWD70.00
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) SMT - - - - 16.5mm 15.1mm 16.5 x 15.1mm No Surface Mount 1 A - -
RS Stock No. 758-2060
Mfr. Part No.SKQGAFE010
TWD15.30
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.5mm - Stem - - 5.2 x 5.2mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 479-1435
Mfr. Part No.1-1825910-4
TWD4.30
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 5.9mm Black Button - - 6 x 6 x 9.5mm - - 50 mA @ 24 V dc - 1.569 N
RS Stock No. 479-1390
Mfr. Part No.1825910-2
TWD3.90
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 0.7mm Black Button - - 6 x 6 x 4.3mm - - 50 mA @ 24 V dc - 1.6 N
RS Stock No. 867-4264
Mfr. Part No.1301.9302
BrandSchurter
TWD11,580.00
1 Pack of 2000
Pack(s)
Single Pole Single Throw (SPST) Solder Momentary 1.5mm Black Button 6mm 6mm 6 x 6 x 5mm - Through Hole - IP40 1.6 N
RS Stock No. 811-3665
Mfr. Part No.EVQ-21407K
BrandPanasonic
TWD5.40
Each (In a Pack of 100)
units
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 3.6mm Black Button - - - - - 20 mA @ 15 V dc - 1.3 N
RS Stock No. 917-4006
Mfr. Part No.SKRGARD010
TWD7.30
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) Pc Pin Momentary 5.9mm White Button - 6.2 (Dia.)mm 6.2 (Dia.)mm - Through Hole 50 mA - 1.57 N
RS Stock No. 135-9576
Mfr. Part No.KMR441NG LFS
BrandC & K
TWD33.20
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Gull Wing Momentary 2.11mm Black Button 4.2mm 2.8mm 4.2 x 2.8mm - Surface Mount 50 mA IP40 4 N
RS Stock No. 176-9470
Mfr. Part No.KT11P2SA2M34 LFS
BrandC & K
TWD61.00
Each (On a Reel of 600)
units
Single Pole Single Throw (SPST) SMT Momentary 2.36mm - Side 7.11mm 6.29mm 7.11 x 6.29mm No Surface Mount 100 mA @ 4 V dc IP57 300 gf
RS Stock No. 336-7075
Mfr. Part No.SKHLAD
TWD14.60
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Momentary - Grey Plunger - - - - - 50 mA@ 12 V dc - 1.57 N
RS Stock No. 793-1715
Mfr. Part No.KT11P4SA2M35 LFG
BrandC & K
TWD135.00
Each
units
SPST-NO Surface Mount - 3.96mm - Side - - 6 x 6 x 5mm - - 1 A @ 32 V IP57 -
RS Stock No. 894-9180
Mfr. Part No.KSC321G LFS
BrandC & K
TWD8.60
Each (On a Reel of 2000)
units
Single Pole Single Throw (SPST) Gull Wing Momentary 0.57mm - Tactile 6.2mm 6.2mm 6.2 x 6.2mm - Surface Mount 50 mA IP67 2±0.4 N
RS Stock No. 917-4166
Mfr. Part No.SKQJAAA010
TWD20.30
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) Pc Pin Momentary 1.3mm Black Button 6.6mm 6.6mm 6.6 x 6.6mm - Snap-In 50 mA - 0.98 N
RS Stock No. 718-2402
Mfr. Part No.1825967-2
TWD6.80
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Momentary 3.9mm - Button - - 6 x 6 x 7.5mm - - 50 mA @ 24 V dc - 1.57 N
RS Stock No. 135-9517
Mfr. Part No.PTS645VM13SMTR92 LFS
BrandC & K
TWD13.50
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) PC Pin Momentary 3.5 (Dia.)mm Blue Button 7.5mm 6.2mm 7.5 x 6.2mm - Surface Mount 50 mA IP40 160 gf
RS Stock No. 894-9203
Mfr. Part No.KSC241J LFS
BrandC & K
TWD10.50
Each (On a Reel of 2000)
units
Single Pole Single Throw (SPST) J Bend Momentary 0.6mm - Tactile 6.2mm 6.2mm 6.2 x 6.2 x 3.5mm - Surface Mount 50 mA IP67 3.5±0.9 N