Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 1 - 20 of 418 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 102-361
Mfr. Part No.KSR221G LFS
BrandC & K
TWD19.00
Each (In a Pack of 10)
units
SPST-NO Surface Mount Off-(On) 0.75mm - Button - - 6 x 3.8 x 2.5mm - Surface Mount 50 mA @ 32 V dc IP50 2 N
RS Stock No. 516-255
Mfr. Part No.KSR232G LFS
BrandC & K
TWD20.30
Each (In a Pack of 10)
units
NO Surface Mount - 0.8mm - Button - - 6 x 3.80 x 2.5mm - - 50 mA @ 32 V dc - 3.75 N
RS Stock No. 516-293
Mfr. Part No.KSR252G LFS
BrandC & K
TWD20.50
Each (In a Pack of 10)
units
NO Surface Mount - 0.8mm - Button - - 6 x 3.80 x 2.5mm - - 50 mA @ 32 V dc - 4.5 N
RS Stock No. 176-9417
Mfr. Part No.KSC411J 70SH LFS
BrandC & K
TWD13,088.00
1 Reel of 1000
Reel(s)
Single Pole Single Throw (SPST) - Momentary 5.2mm - Top 6.2mm 6.2mm 6.2 x 6.2mm No Surface Mount 50 mA IP67 1.4 N, 140 gf
RS Stock No. 176-9418
Mfr. Part No.KSC411G 70SH LFS
BrandC & K
TWD14,607.00
1 Reel of 1000
Reel(s)
Single Pole Single Throw (SPST) Gull Wing Momentary 5.2mm - Top 6.2mm 6.2mm 6.2 x 6.2mm No Surface Mount 50 mA IP67 1.4 N, 140 gf
RS Stock No. 135-9586
Mfr. Part No.KSC121J LFS
BrandC & K
TWD16.20
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) J Bend Momentary 3.3 (Dia.)mm Clear Flush 6.8mm 6.8mm 6.8 x 6.8mm - Surface Mount 50 mA IP67 1.8 N
RS Stock No. 135-9482
Mfr. Part No.KMR221G LFS
BrandC & K
TWD16.00
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Gull Wing Momentary 2.11mm Black Button 4.2mm 2.8mm 4.2 x 2.8mm - Surface Mount 50 mA IP40 2 N
RS Stock No. 793-1611
Mfr. Part No.KSA0M411 LFTR
BrandC & K
TWD20.00
Each
units
SPST-NO PC Terminal - - - Side, Top - - - - - 50 mA @ 32 V dc IP60 3.75 N
RS Stock No. 894-9067
Mfr. Part No.KSC401G 50SH LFS
BrandC & K
TWD17.60
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) Gull Wing Momentary 2.3mm - Tactile 6.2mm 6.2mm 6.2 x 6.2mm - Surface Mount 50 mA IP67 1.45±0.55 N
RS Stock No. 135-9492
Mfr. Part No.PTS810 SJG 250 SMTR LFS
BrandC & K
TWD12.30
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) J Bend Momentary 3mm Black Button 4.2mm 3.2mm 4.2 x 3.2mm - Surface Mount 50 mA IP40 400 gf
RS Stock No. 176-9419
Mfr. Part No.KSC443G 70SH LFG
BrandC & K
TWD37,855.00
1 Reel of 1000
Reel(s)
Single Pole Single Throw (SPST) Gull Wing Momentary 5.2mm - Top 6.2mm 6.2mm 6.2 x 6.2mm No Surface Mount 10 mA IP67 4 N, 400 gf
RS Stock No. 176-9572
Mfr. Part No.EDM 650 G SC LFG
BrandC & K
TWD292.00
Each
units
Single Pole Single Throw (SPST) Gull Wing Momentary - - - 12.7mm 11.3mm 12.7 x 11.3mm No Surface Mount 50 mA - 6.5 N, 650 gf
RS Stock No. 135-9119
Mfr. Part No.KMR641NG ULC LFS
BrandC & K
TWD10.10
Each (On a Reel of 7000)
units
Single Pole Single Throw (SPST) Gull Wing Momentary 2.11mm Black Button 4.2mm 2.8mm 4.2 x 2.8mm - Surface Mount 50 mA IP67 4 N
RS Stock No. 894-9209
Mfr. Part No.KSC442J 70SH LFS
BrandC & K
TWD11,691.00
1 Reel of 1000
Reel(s)
Single Pole Single Throw (SPST) J Bend Momentary 2.3mm - Tactile 6.2mm 6.2mm 6.2 x 6.2 x 3.5mm - Surface Mount 50 mA IP67 4±1 N
RS Stock No. 176-9585
Mfr. Part No.KMR423NG LFG
BrandC & K
TWD18.00
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) SMT Momentary 2.5mm - Top 4.2mm 2.2mm 4.2 x 2.2mm No Surface Mount 10 mA IP40 2 N, 200 gf
RS Stock No. 135-9441
Mfr. Part No.KMR213G LFG
BrandC & K
TWD30.70
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Gull Wing Momentary 2.11mm Black Button 4.2mm 2.8mm 4.2 x 2.8mm - Surface Mount 10 mA IP40 1.2 N
RS Stock No. 135-9100
Mfr. Part No.KMR431G LFS
BrandC & K
TWD15.20
Each (On a Reel of 6000)
units
Single Pole Single Throw (SPST) Gull Wing Momentary 2.11mm Black Button 4.2mm 2.8mm 4.2 x 2.8mm - Surface Mount 50 mA IP40 3 N
RS Stock No. 176-9451
Mfr. Part No.PTS820 J20K SMTR LFS
BrandC & K
TWD23,880.00
1 Reel of 2500
Reel(s)
Single Pole Single Throw (SPST) - Momentary 2mm - Top 3.9mm 2.9mm 3.9 x 2.9mm No Surface Mount 50 mA IP40 250 gf
RS Stock No. 176-9469
Mfr. Part No.KT11B1JM35 LFG
BrandC & K
TWD82,889.00
1 Reel of 1100
Reel(s)
Single Pole Single Throw (SPST) SMT Momentary 0.63mm - Top 6.4mm 6.6mm 6.4 x 6.6mm No Surface Mount 100 mA @ 4 V dc IP57 300 gf
RS Stock No. 793-1614
Mfr. Part No.KMS221G LFS
BrandC & K
TWD19.00
Each
units
Single Pole Single Throw (SPST) Surface Mount Momentary - - Side - - - - - 50 mA @ 32 V dc IP40 2 N