Rocker Switches, On Off Switch | RS
Recently searched

    Rocker Switches

    A rocker switch is a type of electrical switch that consists of a lever or rocker that can be toggled between two positions: "on" and "off." They are sometimes referred to as a “on off switch”. You can learn more on how rocker switches work in our comprehensive Rocker Switch Guide.

    Here's some useful information on how to use rocker switches:

    • Function: Rocker switches are primarily used to control the flow of electric current to devices or circuits. They act as a bridge between the power source and the load (device) you want to control.

    • On and Off Positions: The rocker switch has two stable positions: "on" and "off", hence the name “on off switch”. In the "off" position, the switch interrupts the electrical circuit, preventing the current from flowing to the load. When you toggle it to the "on" position, the switch closes the circuit, allowing the current to reach the load.

    • Wiring: To use a rocker switch, you need to connect the switch terminals to the relevant wires. Typically, a rocker switch has three terminals: a common terminal (also called the "COM"), a normally open terminal ("NO"), and a normally closed terminal ("NC"). The common terminal is where you connect the power source or the live wire. The NO and NC terminals are for connecting the load or to the device you want to control.

    • Wiring Configurations: The wiring configuration will depend on your specific application and the desired behaviour of the switch. For instance:

      • If you want the load to be energized when the switch is in the "on" position, you would connect the live wire to the COM terminal and the load wire to the NO terminal.

      • If you want the load to be energized when the switch is in the "off" position, you would connect the live wire to the COM terminal and the load wire to the NC terminal.

    • Installation: Rocker switches are typically mounted onto a panel or a switch box using screws or clips. Make sure to follow the manufacturer's instructions for proper installation.

    • Applications: Rocker switches are widely used in various devices and systems, including household appliances, automotive applications, industrial machinery, and electronic equipment. They provide a convenient and straightforward way to control the power supply to different components.

    • Considerations: When choosing a rocker switch, consider factors such as the voltage and current rating, the switch's durability, and the environmental conditions in which it will be used.

    839 Products showing for Rocker Switches

    Copal Electronics
    -
    3PST
    On-Off
    23mm
    25mm
    -
    5 A@ 250 V ac, 8 A@ 125 V ac
    -
    -
    Panel
    -
    Solder
    -
    -
    -
    -
    -
    25 x 23mm
    APEM
    Illuminated
    SPDT
    (On)-Off-(On)
    19.2mm
    -
    20.2mm
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    Illuminated
    SPDT
    (On)-On
    21.08mm
    36.8mm
    -
    5 A
    Red
    -
    Panel Mount
    IP69K
    Quick Connect, Solder
    Horn (Symbol)
    -
    -
    Rectangular
    24V
    21.08 x 36.8mm
    Bulgin
    -
    DPST
    On-Off
    22.3mm
    27.2mm
    -
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Arcolectric (Bulgin) Ltd
    -
    Single Pole Single Throw (SPST)
    On-Off
    11mm
    30mm
    -
    16 A @ 250 V ac
    -
    -
    Panel Mount
    IP40
    Quick Connect
    On (symbol); Off (symbol)
    -
    125 V, 250V
    Rectangular
    -
    30 x 11mm
    Arcolectric (Bulgin) Ltd
    -
    Single Pole Single Throw (SPST)
    (On)-On
    12.9mm
    19.4mm
    -
    6 A @ 277 V ac
    Black
    -
    Panel Mount
    -
    Quick Connect
    -
    -
    250V
    Rectangular
    -
    19.4 x 12.9mm
    RS PRO
    -
    SPDT
    On-Off-On
    37mm
    21.1mm
    -
    16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac
    Black
    -
    Panel Mount
    IP67
    Quick Connect
    -
    -
    125 → 250V
    Rectangular
    30V
    21.1 x 37mm
    TE Connectivity
    -
    Single Pole Single Throw (SPST)
    On-Off
    19.2mm
    13mm
    -
    10 A @ 250 V ac
    Black
    -
    Panel Mount
    -
    Quick Connect
    On (symbol); Off (symbol)
    -
    125 V, 250V
    -
    12 V, 28V
    13 x 19.2mm
    TE Connectivity
    Illuminated
    Double Pole Single Throw (DPST)
    On-Off
    30.2mm
    22.2mm
    -
    10 A @ 250 V ac
    Red
    -
    Panel Mount
    -
    Quick Connect
    -
    -
    125 V, 250V
    Rectangular
    -
    22.2 x 30.2mm
    TE Connectivity
    -
    Single Pole Double Throw (SPDT)
    On-(On)
    10.6mm
    17.96mm
    -
    5 A @ 28 V dc
    Black
    -
    PCB
    -
    -
    -
    -
    125V
    Rectangular
    28V
    17.96 x 10.62mm
    ZF
    Illuminated
    Double Pole Single Throw (DPST)
    On-Off
    -
    -
    20mm
    10 A @ 250 V ac
    Red
    -
    Panel Mount
    -
    Quick Connect
    -
    -
    125 V, 250V
    Round
    -
    20 (Dia.)mm
    TE Connectivity
    -
    Single Pole Double Throw (SPDT)
    On-(On)
    10.6mm
    17.96mm
    -
    5 A @ 28 V dc
    Black
    -
    PCB
    -
    -
    -
    -
    125V
    Rectangular
    28V
    17.96 x 10.62mm
    Alps Alpine
    -
    SPST
    Latching
    12.9mm
    19.9mm
    -
    10 A
    Black
    -
    Panel Mount
    IP00
    Right Angle PC Pin
    I, O
    -
    250V
    Rectangular
    -
    19.9 x 12.9mm
    TE Connectivity
    -
    Double Pole Double Throw (DPDT)
    On-Off-On
    19.4mm
    22.2mm
    -
    10 A @ 125 V ac
    Black
    -
    Panel Mount
    -
    Quick Connect
    -
    -
    125 V, 250V
    Rectangular
    -
    22.2 x 19.4mm
    Bulgin
    -
    -
    On-Off
    22.3/22.4mm
    28.2/28.3mm
    -
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    Double Pole Double Throw (DPDT)
    Latching
    13mm
    15.9mm
    -
    6 A @ 250 V ac
    -
    -
    Panel Mount
    -
    Wire Lead
    -
    -
    250V
    -
    -
    15.9 x 13mm
    Arcolectric (Bulgin) Ltd
    Illuminated
    Single Pole Single Throw (SPST)
    On-Off
    12.2mm
    27.2mm
    -
    16 A @ 250 V ac
    Red
    -
    Panel Mount
    -
    Quick Connect
    -
    -
    125 V, 250V
    Rectangular
    -
    27.2 x 12.2mm
    Bulgin
    -
    DPST
    On-Off
    22.3mm
    27.2mm
    -
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    Single Pole Single Throw (SPST)
    On-Off
    11.2mm
    30.2mm
    -
    10 A @ 250 V ac
    Red
    -
    Panel Mount
    -
    Quick Connect
    -
    -
    125 V, 250V
    Rectangular
    -
    30.2 x 11.2mm
    Carling Technologies
    -
    DPST
    On-(On)
    21.08mm
    36.83mm
    -
    10 A
    Black
    -
    Panel Mount
    IP66, IP68
    Quick Connect
    -
    -
    250V
    Rectangular
    -
    36.83 x 21.08mm
    Results per page