Rocker Switches

A rocker switch is one of the most common forms of switches in the world due to how easy it is to use and its reliability. It is an on-off switch that rocks back and forth like a see-saw.


Rocker switches are commonly referred to as single pole and double pole which relates to the number of circuits that are controlled by the switch. The throw defines how many positions the switches poles can be connected to.


Non-illuminated rocker switches often have a circle and a horizontal dash to indicate whether the switch is on or off. Other switches have a coloured LED which lights up when the switch is on.


There are several types of switching options available:


On-off


Illuminated


Momentary


Changeover


Centre-off


What is a rocker switch used for?


There are many applications where you can use a rocker switch. This includes household appliances, medical systems, power supply units, control panels and HVAC equipment.


...
Read more Read less

Filters

Viewing 1 - 20 of 78 products
Results per page
Description Price Contact Configuration Switch Operation Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Contact Current Rating Illuminated Actuator Colour Mounting Type IP Rating Terminal Type Legend Text Lens Shape/Symbol Actuator Shape
RS Stock No. 468-5380
Mfr. Part No.MR210R5LBR
BrandAPEM
TWD90.00
Each
units
Double Pole Single Throw (DPST) On-Off - - 20mm 10 A@ 125 V ac Yes Red Panel Mount - Solder - - Round
RS Stock No. 507-431
Mfr. Part No.KR412AXXXA
BrandAPEM
TWD481.00
Each
units
Double Pole Single Throw (DPST) On-Off 21.08mm 36.8mm - 5 A @ 24 V dc No - Panel Mount IP68 Quick Connect, Solder - - Rectangular
RS Stock No. 797-6660
Mfr. Part No.2641LP/2A23621L110V
BrandAPEM
TWD416.00
Each
units
Double Pole Single Throw (DPST) On-None-Off 30mm 22mm - 16 A Yes Red Panel Mount - Solder On (symbol); Off (symbol) - Rectangular
RS Stock No. 692-8171
Mfr. Part No.KRR22NXXXX22
BrandAPEM
TWD159.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 692-8263
Mfr. Part No.KRR22NXXXX54
BrandAPEM
TWD158.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 507-255
Mfr. Part No.KR46CAKFFG
BrandAPEM
TWD859.00
Each
units
Double Pole Single Throw (DPST) On-On 21.08mm 36.8mm - 5 A @ 24 V dc Yes - Panel Mount IP68 Quick Connect, Solder - - Rectangular
RS Stock No. 507-542
Mfr. Part No.KRR12
BrandAPEM
TWD71.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 797-6664
Mfr. Part No.2641LP/2A23321L110V3
BrandAPEM
TWD461.00
Each
units
Double Pole Single Throw (DPST) On-None-Off 30mm 22mm - 16 A Yes Green Panel Mount - Solder On (symbol); Off (symbol) - Rectangular
RS Stock No. 174-9028
Mfr. Part No.3CTH9+10A16LMH05405909+10AW
BrandAPEM
TWD419.00
Each
units
Single Pole Single Throw (SPST) Momentary - - - 50 mA @ 24 V dc No Black Through Hole IP67 Solder - - Round
RS Stock No. 507-396
Mfr. Part No.KR46CAKJJG
BrandAPEM
TWD859.00
Each
units
Double Pole Single Throw (DPST) On-On 21.08mm 36.8mm - 5 A @ 24 V dc Yes - Panel Mount IP68 Quick Connect, Solder - - Rectangular
RS Stock No. 174-9026
Mfr. Part No.5ESH935+10A16LMH05405909+10AW
BrandAPEM
TWD423.00
Each
units
Single Pole Single Throw (SPST) Momentary - - - 50 mA @ 24 V dc No Black Surface Mount IP67 Solder - - Round
RS Stock No. 174-9025
Mfr. Part No.5ESH935+10A16LMH13613609+10AW
BrandAPEM
TWD434.00
Each
units
Single Pole Single Throw (SPST) Momentary - - - 50 mA @ 24 V dc No Black Surface Mount IP67 Solder - - Round
RS Stock No. 797-6667
Mfr. Part No.2641LP/2A23321L220V3
BrandAPEM
TWD461.00
Each
units
Double Pole Single Throw (DPST) On-None-Off 30mm 22mm - 16 A Yes Green Panel Mount - Solder On (symbol); Off (symbol) - Rectangular
RS Stock No. 398-5077
Mfr. Part No.KG412A2XNA26X6
BrandAPEM
TWD455.00
Each
units
Double Pole Single Throw (DPST) On-Off 36.8mm 21.08mm - 15 A @ 250 V ac Yes Black Panel Mount IP65 Quick Connect, Solder - - Rectangular
RS Stock No. 692-5400
Mfr. Part No.7636AD+U1202+U732
BrandAPEM
TWD350.00
Each
units
Single Pole Double Throw (SPDT) On-On 15mm 12.5mm - 4 A @ 30 V dc No Black Panel Mount - Solder - - Rectangular
RS Stock No. 499-4583
Mfr. Part No.FMC18A2200003
BrandAPEM
TWD56.60
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) On-Off 12.9mm 19.4mm - 10 A @ 250 V ac No Black Panel Mount - Quick Connect - - Rectangular
RS Stock No. 507-289
Mfr. Part No.KR48CAKKXG
BrandAPEM
TWD1,032.00
Each
units
Double Pole Double Throw (DPDT) On-Off-(On) 21.08mm 36.8mm - 5 A @ 24 V dc Yes - Panel Mount IP68 Quick Connect, Solder - - Rectangular
RS Stock No. 499-4606
Mfr. Part No.FML18A226A000
BrandAPEM
TWD206.80
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) On-Off 12.9mm 19.4mm - 10 A @ 250 V ac Yes Black Panel Mount - Quick Connect - - Rectangular
RS Stock No. 692-8134
Mfr. Part No.KRR22NXXXX14
BrandAPEM
TWD178.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 693-1244
Mfr. Part No.306.001
BrandAPEM
TWD964.00
Each
units
DPST - 22.1mm 46.5mm - 16 A @ 115 V ac - White Panel Mount IP40 - - - -