Microswitches

Microswitches are mechanically operated electrical switches designed with an actuator and terminals called common, normally open and normally closed. A micro switch is also known as a snap action switch, they operate by using a spring loaded lever to open and close a set of internal contacts inside the unit.How does a microswitch work?Power is typically attached to the common terminal, this leads into the switch and energises the spring and because the spring is touching the normally close pin it sends power out here, this is called a resting state. Once the arm is moved the power is then transferred to the normally open pin.Where would you find them?Microswitches are differentiated by their electrical characteristics. These are small devices and generally only designed to carry low current and voltages. These switches are very commonly employed as safety devices, as they are reliable, inexpensive and can open up a circuit when needed, preventing a machine from being turned on or a door from closing when someone is in the way.Actuator typesThere are various types available but the operating principles are the same, switches are actuated by a plunger, a button, a roller or a lever.What is their operating life?Microswitches operating life is generally very high, being measured in millions of cycles, in most cases. Consumer products generally have lighter-duty microswitches than industrial products, but the low cost of these parts makes it easy enough to upgrade to higher mechanical life expectancies when required or when it's simply beneficial to do so.StandardsWe offer a range of high quality sealed miniature and sub-miniature microswitches that meet industry standards and RoHS compliance.What type of applications need microswitches?Microswitches are used in consumer devices and industrial equipment. Common application for these devices are in door interlocks, microwave ovens or where a door has to be shut before the power to the device will turn on. Microswitches are also used in levelling devices, such as those used on vending machines. In an elevator, these devices are used in the door as a safety switch.Microswitches can be designed to be very sensitive. Such designs can be used in very precise equipment, such as that which measures the flow of air or other gasses through a system. These devices are used extensively in industry, often in control circuits.

...
Read more Read less

Filters

Viewing 2021 - 2023 of 2023 products
Results per page
Description Price Actuator Type Terminal Type Contact Current Rating Contact Configuration IP Rating Operating Force Minimum Operating Temperature Maximum Operating Temperature Switch Housing Contact Material Case Material Mechanical Life Release Force Operating Temperature Range
RS Stock No. 2508805134
Mfr. Part No.V-10G1-1C24-K
BrandOmron
TWD132.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509038004
Mfr. Part No.SS-01GLP
BrandOmron
TWD48.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508591403
Mfr. Part No.21SM284
BrandHoneywell
TWD541.00
Each
units
- - - - - - - - - - - - - -